Switching Diodes
A switching diode is a two terminal PN junction, often used in electronic systems to manage small voltages.Switching DiodeA Switching Diode is commonly referred to as a “Signal Diode”, it is a semiconductor that can be used to switch signals or act as a rectifier at low voltages.Within a circuit they can provide similar functionality to a physical switch, with the on/off state governed by the direction of the current flow. When there is forward current in the circuit (forward-bias), the switching diode effectively is a closed switch with low resistance, allowing current to flow. If the current of the circuit is reversed (reverse bias), the switching diode provides high resistance, preventing current flow up to a specified threshold.Where are Switching Diodes used?A switching diode can be used in low voltage applications that require fast switching and a high speed rectification. A diode can also be used as a circuit protection device to prevent reverse current damaging a device upstream of the switching diode, such as microcontroller.
-
DIODE 1000V 3A STANDARD RECOVERY DO201AD
IDR45,207.59Pack (1 Pack of 10) -
DIODE 400V 1A STANDARD SWITCHING DO41
IDR146,846.00Pack (1 Pack of 50) -
DIODE 50V 1A STANDARD SWITCHING DO41
IDR178,103.22Pack (1 Pack of 50) -
DIODE 50V 3A STANDARD RECOVERY DO201AD
IDR38,284.85Pack (1 Pack of 10) -
DIODE 75V 300MA AUTO SMALL SIGNAL DO-35
IDR457,425.29Pack (1 Pack of 500) -
DIODE SWITCHING 0.25A 100V SOD523
IDR76,779.48Pack (1 Pack of 50) -
Diodes Inc Switching Diode, 2-Pin SOD-523 1N4148WT-7
IDR1,343,011.56Reel (1 Reel of 3000) -
DIODE SWITCHING 100V 0.15A 2PIN SOD123
IDR231,911.79Pack (1 Pack of 250) -
DIODE SWITCHING 100V 3A 2PIN SMC
IDR162,055.05Reel (1 Reel of 25) -
DIODE SWITCHING 200MA 75V 350MW SOT23
IDR110,973.62Pack (1 Pack of 200) -
DIODE SWITCHING 300MA 100V MINI-MELF
IDR188,277.55Tape (1 Tape of 250) -
DIODE SWITCHING 300V 3A
IDR0.00 -
DIODE SWITCHING 400V 5A 2PIN SMC
IDR53,074.34Pack (1 Pack of 10) -
DIODE SWITCHING 600V 0.5A DO-213AA
IDR113,386.09Pack (1 Pack of 20) -
DIODE SWITCHING 800V 1A AXIAL DO-41
IDR117,057.24Pack (1 Pack of 100) -
IXYS 1200V 10A, Silicon Junction Diode, 2-Pin TO-220AC DSEP8-12A
IDR33,774.58 -
WeEn Semiconductors Co., Ltd Dual Switching Diode, Common Cathode, 20A 500V, 3-Pin SOT-78 BYV34-500,127
IDR1,076,171.40Tube (1 Tube of 50) -
DIODE, SWITCHING, FAST, S-MINI(SC-59), 1
IDR0.00 -
DIODESWITCHING4KV0.25A2-PINDO-204AL
IDR305,439.68Reel (1 Reel of 50) -
Nexperia Dual Switching Diode, Common Anode, 215mA, 3-Pin SOT-23 (TO-236AB) BAW56,215
IDR147,999.79Reel (1 Reel of 200) -
ROHM 90V 225mA, Diode, 2-Pin EMD, SC-79, SOD-523 1SS400SMT2R
IDR292,957.77Reel (1 Reel of 250) -
SMALL SIGNAL DIODE, 100V 0.3A 2-PIN DO35
IDR472,844.12Box (1 Box of 2000) -
onsemi Switching Diode, 1A 600V, 2-Pin DO-214AC S1J
IDR182,718.38Pack (1 Pack of 100)