Standard Logic
A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems. Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.Types of Bus transceiversThere are various types of bus transceivers available such as;Quadruple inverting with 3 state outputsQuadruple non-inverting with 3 state outputsOctal non-inverting with 3 state outputs8-bit 3 state invertingOctal Inverting with tri-state outputThis type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.Applications of Bus transceiversBus transceivers are widely used in a range of applications such as;HVACRemote Monitoring and SensingData over Power ApplicationsDigital Signage
-
ON SEMICONDUCTOR, NL27WZU04DFT2G
IDR111,602.96Reel (1 Reel of 25) -
OR GATE QUAD 2-IN CMOS 14-PIN SOIC
IDR53,598.79Reel (1 Reel of 10) -
PARALLEL LOAD SHIFT REGISTER,SN74HC166N
IDR24,334.48 -
Omron NS5SQ11BV2 Logic Gate
IDR73,755,081.74 -
QUAD 2 I/P NAND GATE,SN74HCT00N DIP14
IDR11,223.23 -
QUAD 2-INPUT NAND GATE TSSOP14
IDR165,411.53Reel (1 Reel of 25) -
QUAD 2-INPUT OR GATE SOIC14
IDR188,172.66Pack (1 Pack of 25) -
QUAD 2I/P AND GATE,74HC08D SOIC14 2-6V
IDR0.00 -
QUAD 2I/P NAND GATE,SN7438N DIP14 5.25V
IDR27,061.62 -
QUAD 2I/P NANDGATE,SN74HC00N DIP14 25PCS
IDR245,967.05Tube (1 Tube of 25) -
QUAD 2I/P NOR GATE,SN74HC02N DIP14 2-6V
IDR9,649.88 -
QUAD 2I/P NOR GATE,SN74LS02N DIP14
IDR8,705.87 -
QUAD 2I/P OR GATE,SN74HC32N DIP14 2.6V
IDR8,076.53 -
SCHMITT TRIGGER BUFFER SINGLE 5P SOT-23
IDR65,766.03Reel (1 Reel of 5) -
SHIFT REGISTER 8-BIT LATCH 3STATE SOIC16
IDR45,417.37Reel (1 Reel of 5) -
SHIFT REGISTER SINGLE 8-BIT 16-PIN TSSOP
IDR40,067.98Pack (1 Pack of 5) -
SINGLE SCHMITT-TRIG BUFFER SN74LVC1G17DB
IDR120,623.50Pack (1 Pack of 25) -
SINGLE SCHMITT-TRIGGER INVERTER SOT-25
IDR273,028.67Reel (1 Reel of 200) -
SN74LVC14APW, SCHMITT TRIGGER INVERTERS
IDR322,536.75Pack (1 Pack of 25) -
onsemi NC7SZ175P6X D Type Flip Flop IC, 6-Pin SC-70
IDR38,599.52Pack (1 Pack of 10) -
TRIPLE 3 I/P AND GATE,SN74LS11N DIP14
IDR13,321.03 -
UHS DUAL BUFFER SCHMITT TRIGGER CMOS
IDR41,116.88Pack (1 Pack of 10) -
VOLTAGE LEVEL SHIFTER CMOS/TTL TO CMOS
IDR73,947.45Tube (1 Tube of 10)