Standard Logic
A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems. Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.Types of Bus transceiversThere are various types of bus transceivers available such as;Quadruple inverting with 3 state outputsQuadruple non-inverting with 3 state outputsOctal non-inverting with 3 state outputs8-bit 3 state invertingOctal Inverting with tri-state outputThis type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.Applications of Bus transceiversBus transceivers are widely used in a range of applications such as;HVACRemote Monitoring and SensingData over Power ApplicationsDigital Signage
-
INVERTER SCHMITT TRIGGER CMOS 14-SOIC
IDR75,940.36Pack (1 Pack of 10) -
INVERTER SCHMITT TRIGGER CMOS 14-SOIC
IDR71,430.09Reel (1 Reel of 10) -
INVERTER SCHMITT TRIGGER CMOS 14SOIC
IDR578,887.91Tube (1 Tube of 55) -
INVERTER SCHMITT TRIGGER HEX CMOS 14-PIN
IDR220,269.00Tube (1 Tube of 25) -
INVERTER SINGLE CMOS 5-PIN SOT-23
IDR66,290.48Pack (1 Pack of 5) -
LATCH TRANS. 3-STATE 8-CH D-TYPE SOIC20W
IDR101,638.41Pack (1 Pack of 10) -
Microchip MIC5801YWM 8bit-Bit Latch, Transparent D Type, 24-Pin SOIC W
IDR125,972.89Tube (1 Tube of 2) -
LOG CMOS SCHMITT TRG HEX
IDR444,418.93Pack (1 Pack of 100) -
LOG CMOS SCHMITT TRG QUAD
IDR385,575.64Tube (1 Tube of 55) -
LOGIC, NXP, 74HCT2G34GW
IDR177,788.55Pack (1 Pack of 40) -
onsemi M74VHC1GT125DT1G Non-Inverting CMOS, Single Ended Buffer, 5-Pin TSOP
IDR193,312.27Pack (1 Pack of 100) -
MC14028BDR2G, LOG CMOS DCODE/DMULTI BCD
IDR222,996.14Tape (1 Tape of 25) -
MC74AC259DG, LOG CMOS LATCH 8BIT ADD
IDR190,794.91Tube (1 Tube of 5) -
MC74ACT125DG, LOG CMOS BUFR QUAD
IDR417,567.09Tube (1 Tube of 55) -
MC74LVXC3245DWRG, CMOS TRNSCIEVR DUAL
IDR209,255.55Reel (1 Reel of 10) -
onsemi NC7SZ58P6 2-Input Multifunction Logic Gate, 6-Pin SC-70
IDR110,239.39Reel (1 Reel of 25) -
NAND GATE 4-ELEMENT 2-IN
IDR107,197.58Pack (1 Pack of 10) -
NAND GATE QUAD 2-IN CMOS 14-PIN SOIC
IDR56,325.93Reel (1 Reel of 10) -
NOR GATE 4-ELEMENT 2-IN
IDR180,410.80Pack (1 Pack of 20) -
NOR GATE QUAD 2-INPUT CMOS 3-18V SOIC14
IDR56,745.49Reel (1 Reel of 10) -
OCTAL 3STATE D FLIPFLOP,SN74HC574N DIP20
IDR12,586.80 -
OCTAL TRANSCEIVER,SN74HC245N DIP20 2.6V
IDR186,704.20Tube (1 Tube of 20) -
ON SEMICONDUCTOR, 74LCX16245MTDX
IDR244,918.15Pack (1 Pack of 10) -
ON SEMICONDUCTOR, MM74HCT14M
IDR142,545.51Pack (1 Pack of 25)