Standard Logic
A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems. Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.Types of Bus transceiversThere are various types of bus transceivers available such as;Quadruple inverting with 3 state outputsQuadruple non-inverting with 3 state outputsOctal non-inverting with 3 state outputs8-bit 3 state invertingOctal Inverting with tri-state outputThis type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.Applications of Bus transceiversBus transceivers are widely used in a range of applications such as;HVACRemote Monitoring and SensingData over Power ApplicationsDigital Signage
-
COUNTER/DIVIDER SINGLE 5-BIT DECADE UP
IDR323,795.43Tube (1 Tube of 25) -
COUNTER/DIVIDER SINGLE 5-BIT DECADE UP
IDR72,059.43Pack (1 Pack of 5) -
COUNTER/DIVIDER SINGLE 5-BIT DECADE UP
IDR131,532.06Pack (1 Pack of 10) -
DECODER/DEMUX DUAL 2-TO-4 16-PIN SOIC
IDR316,872.69Pack (1 Pack of 20) -
DIFFERENTIAL BUS TRANSCEIVER,SN75176BP
IDR245,023.04Pack (1 Pack of 10) -
DUAL 4 I/P NAND GATE,SN74LS20N DIP14
IDR20,033.99 -
DUAL 4-INPUT CMOS OR GATE PDIP14
IDR259,078.30Tube (1 Tube of 25) -
DUAL COMPLEMENTARY PAIR PLUS INVERTER
IDR76,464.81Tube (1 Tube of 10) -
DUAL D FLIP-FLOP W/SET & RESET,HEF4013BT
IDR268,623.29Tube (1 Tube of 57) -
DUAL D FLIP-FLOP,SN74HC74N DIP14 25PCS
IDR207,891.98Tube (1 Tube of 25) -
DUAL J-K MASTER-SLAVE FLIP-FLOP CD4027BE
IDR274,182.46Tube (1 Tube of 25) -
FAST 16BIT TRANSCEIVER,74ALVC164245DL
IDR0.00 -
FLIP FLOP D-TYPE BUS INTERFACE POS-EDGE
IDR89,680.95Pack (1 Pack of 5) -
FLIP FLOP D-TYPE POS-EDGE 2-ELEMENT
IDR227,925.97Tube (1 Tube of 25) -
onsemi MC14584BDG Hex Schmitt Trigger Inverter, 14-Pin SOIC
IDR42,375.56Reel (1 Reel of 5) -
HEX INVERTING SCHMITT TRIGGER CMOS TSSOP
IDR41,221.77Reel (1 Reel of 5) -
HEX INVERTOR,SN74HC14N DIP14 2-6V 25PCS
IDR309,320.61Tube (1 Tube of 25) -
HEX INVERTOR,SN74LS14N DIP14 4.75-5.25V
IDR311,103.74Tube (1 Tube of 25) -
IC, 74 HIGH SPEED CMOS LOGIC, TC74HC74AP
IDR20,873.11Pack (1 Pack of 5) -
IC, CMOS, 4000B SERIES LOGIC
IDR40,382.65Pack (1 Pack of 5) -
Toshiba TC4081BP(F), Quad 2-Input AND Logic Gate, 14-Pin PDIP
IDR35,138.15Pack (1 Pack of 5) -
IC, FAIRCHILD, 74VHC08M
IDR419,769.78Tube (1 Tube of 55) -
IC, HIGH SPEED CMOS LOGIC, ONEGATE, PITC
IDR10,698.78Pack (1 Pack of 5) -
INVERTER SCHMITT TRIG HEX CMOS 14P SOIC
IDR727,412.15Tube (1 Tube of 50)