Standard Logic
A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems. Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.Types of Bus transceiversThere are various types of bus transceivers available such as;Quadruple inverting with 3 state outputsQuadruple non-inverting with 3 state outputsOctal non-inverting with 3 state outputs8-bit 3 state invertingOctal Inverting with tri-state outputThis type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.Applications of Bus transceiversBus transceivers are widely used in a range of applications such as;HVACRemote Monitoring and SensingData over Power ApplicationsDigital Signage
-
3.3V PICOGATE INVERTER,74LVC1G04GW
IDR156,181.21Pack (1 Pack of 50) -
4-CH BI-DIR LOGIC TRANSLATOR ADG3304BRUZ
IDR259,602.75Pack (1 Pack of 5) -
74HC HEX SCHMITT INVERTER SO14
IDR120,308.83Pack (1 Pack of 25) -
74HCT HEX SCHMITT INVERTER SO14
IDR119,259.93Pack (1 Pack of 25) -
74LVC 16-BIT DUAL VS TRANSCEIVER TSSOP48
IDR84,751.12Pack (1 Pack of 2) -
8-BIT SER LATCHED DRIVER DIODE MIC5841YW
IDR142,650.40Tube (1 Tube of 2) -
8-BIT SER LATCHED DRIVER,DIODE MIC5841YN
IDR149,048.69Pack (1 Pack of 2) -
8-BIT SHIFT REGISTER PARAL/SERIAL SOIC16
IDR6,163,860.85Reel (1 Reel of 2500) -
8-BIT SIPO SHIFT REGISTER,74HC595D
IDR281,314.98Tube (1 Tube of 50) -
8-BIT SIPO SHIFT REGISTER,SN74HC595N
IDR20,768.22 -
8-BIT SIPO SHIFT REGISTER,SN74HC595N
IDR477,983.73Tube (1 Tube of 25) -
8-CH BI-DIR LOGIC TRANSLATOR ADG3308BRUZ
IDR99,540.61 -
onsemi NC7SZ08M5X 2-Input AND Logic Gate, 5-Pin SOT-23
IDR39,123.97Reel (1 Reel of 10) -
onsemi NC7SZ08P5X 2-Input AND Logic Gate, 5-Pin SC-70
IDR35,138.15Reel (1 Reel of 10) -
AND GATE 3-ELEMENT 3-IN
IDR261,595.66Tube (1 Tube of 25) -
BUFFER QUAD INVERTING/NON-INVERTING CMOS
IDR110,554.06Pack (1 Pack of 5) -
BUS XCVR DUAL 16-CH 3-ST 48-PIN SSOP
IDR152,614.95Tube (1 Tube of 5) -
BUS XCVR DUAL 4-CH 3-ST 16-PIN TSSOP
IDR108,980.71Tube (1 Tube of 5) -
C-MOS,STANDARD,SERIES,HEX,SCHMITT,TRIGGE
IDR56,535.71Pack (1 Pack of 10) -
CMOS IC OCTAL D-TYPE LATCH 3-ST SOIC20
IDR90,205.40Pack (1 Pack of 10) -
CMOS LOGIC IC,BU4S, BU4000B SERIES
IDR224,674.38Reel (1 Reel of 25) -
CMOS QUAD 2-INPUT NAND GATE CD4011BE
IDR201,808.36Tube (1 Tube of 25) -
CMOS QUAD 2-INPUT NAND GATE CD4011BE
IDR201,808.36Tube (1 Tube of 25) -
COUNTER DUAL 4-BIT BINARY UP 16-PIN PDIP
IDR82,128.87Pack (1 Pack of 5)