Processors & Microcontrollers
Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory. Learn more in our microcontrollers guide.What are Microcontrollers made up of?Microcontrollers contain single or multiple processors, plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).What does 8-bit mean?Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.What packages are available for Microcontrollers?MCUs come in standard chip packages with various pin counts. Package types include:LQFPPDIPQFNSOICSSOPTQFPTSSOPWhat are ARM processor cores?Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).Cortex-M0Cortex-M0+Cortex-M1Cortex-M3Cortex-M4Cortex-M7Cortex-M23Cortex-M33Cortex-M35PWhere are microcontrollers used?MCUs can be found in many technologies and any electronic device containing a sensor, a display, a user interface and a programmable output control or actuator is likely to feature an MCU. They can be found in the following areas:ComputersAutomotiveRoboticsAutomationMedical equipmentHome appliancesIoT devices
-
MCU,PIC16,XLP,8MIPS,14K FLASH,SOIC14
IDR95,764.57Tube (1 Tube of 4) -
MCU,PIC18F45K50,48MHZ,32KB FLASH,TQFP44
IDR287,923.05Pack (1 Pack of 5) -
MCU,PIC32MX250,40MHZ,128KB FLASH,SPDIP28
IDR75,940.36 -
MCU/DSP,16 BIT,DSPIC30F3012-30I/SO
IDR83,492.44 -
MCU/DSP,16 BIT,DSPIC30F4013-30I/P
IDR135,412.99 -
MICRO 16B, 1.75KB FLASH, PIC16F610-I/P
IDR113,595.87Pack (1 Pack of 5) -
MICRO 16B, 1.75KB FLASH, PIC16F616-I/P
IDR134,259.20Pack (1 Pack of 5) -
MICRO 16B, 3.5 KB FLASH, PIC16F716-I/P
IDR145,272.65Pack (1 Pack of 5) -
MICRO 16B, 32 KB FLASH, PIC18F4580-I/PT
IDR152,614.95 -
MICRO 16B, 32KB FL, PIC24FJ32GA004-I/PT
IDR56,430.82 -
Microchip PIC18F4523-I/P, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB, 256 B Flash, 40-Pin PDIP
IDR158,488.79 -
Microchip PIC24FJ64GA002-I/SS, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 64 kB Flash, 28-Pin SSOP
IDR57,479.72 -
MICRO 16B, 8 KB FLASH, PIC18F2321-I/SO
IDR87,163.59 -
Microchip PIC18F4685-I/P, 8bit PIC Microcontroller, PIC18F, 40MHz, 1.024 kB, 96 kB Flash, 40-Pin PDIP
IDR224,884.16 -
MICRO, 64 KB FLASH,3968 RAM, 36 I/O
IDR172,229.38 -
MICRO,8051,128K FLASH,DACS,C8051F120-GQ
IDR663,534.14 -
MICRO,PIC,128K FL,PIC24FJ128GA010-I/PF
IDR105,729.12 -
MICRO,PIC,128KFL,TQFP80,PIC18LF8722-I/PT
IDR267,259.72 -
MICRO,PIC,3.5KB FL,DIP8,PIC12F683-I/P
IDR221,108.12Pack (1 Pack of 5) -
MICRO,PIC,3.5KB FL,SOIC8,PIC12F683-I/SN
IDR39,963.09 -
MICRO,PIC,32K FL,DIP40,PIC18F4520-I/P
IDR1,250,183.91Tube (1 Tube of 10) -
MICRO,PIC,32K FL,DIP40,PIC18F4580-I/P
IDR1,864,000.19Tube (1 Tube of 10) -
MICRO,PIC,32K FL,DIP40,PIC18F4580-I/P
IDR163,418.62 -
MICRO,PIC,32K FL,SDIP28,PIC18F2550-I/SP
IDR125,553.33