Processors & Microcontrollers
Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory. Learn more in our microcontrollers guide.What are Microcontrollers made up of?Microcontrollers contain single or multiple processors, plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).What does 8-bit mean?Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.What packages are available for Microcontrollers?MCUs come in standard chip packages with various pin counts. Package types include:LQFPPDIPQFNSOICSSOPTQFPTSSOPWhat are ARM processor cores?Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).Cortex-M0Cortex-M0+Cortex-M1Cortex-M3Cortex-M4Cortex-M7Cortex-M23Cortex-M33Cortex-M35PWhere are microcontrollers used?MCUs can be found in many technologies and any electronic device containing a sensor, a display, a user interface and a programmable output control or actuator is likely to feature an MCU. They can be found in the following areas:ComputersAutomotiveRoboticsAutomationMedical equipmentHome appliancesIoT devices
-
MCU 8-BIT 3.5K FLASH LOW POWER PDIP8
IDR512,597.43Tube (1 Tube of 30) -
MCU 8-BIT 33MHZ 80C51 ROMLESS 5V DIP40
IDR0.00 -
MCU 8-BIT 64K FLASH 64MHZ XLP SPDIP28
IDR617,277.65Tube (1 Tube of 15) -
MCU 8-BIT AVR 128KB FLASH 2.5/3.3/5V
IDR101,848.19 -
MCU 8-BIT AVR 16KB FLASH 3.3/5V
IDR103,631.32 -
MCU 8-BIT AVR 32KB FLASH 2.5/3.3/5V
IDR208,416.43Pack (1 Pack of 5) -
Microchip ATMEGA328-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP
IDR212,192.47Pack (1 Pack of 5) -
MCU 8-BIT AVR 8KB FLASH 3.3/5V
IDR99,540.61Pack (1 Pack of 2) -
MCU 8-BIT STM8L 4KB ROM
IDR54,542.80Tray (1 Tray of 2) -
Microchip ATMEGA1284P-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 128 kB Flash, 40-Pin PDIP
IDR109,190.49 -
MCU 8BIT ATMEGA AVR 16KB FLASH PDIP28 W
IDR84,856.01Pack (1 Pack of 2) -
MCU 8K FLASH ISP 256 RAM 24MHZ 5V PLCC44
IDR122,406.63Tube (1 Tube of 2) -
MCU AVR 128K FLASH ISP 4K EEPROM TQFP100
IDR213,660.93 -
Microchip ATMEGA32U4-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 32 kB Flash, 44-Pin TQFP
IDR77,933.27 -
STMicroelectronics STM32F767ZIT6, 32bit ARM Cortex M7 Microcontroller, STM32, 216MHz, 2.048 MB Flash, 144-Pin LQFP
IDR290,020.85 -
MCU PIC16 14KB 8-BIT FLASH 20-PIN SSOP
IDR1,274,413.50Tube (1 Tube of 67) -
MCU, 128KB FLASH, 4KB, USB, XLP, 28SPDIP
IDR84,960.90 -
MCU, 128KB FLASH, 4KB, USB, XLP, 44TQFP
IDR85,065.79 -
MCU, 32KB FLASH,ECAN,12-BIT ADC, CTMU
IDR57,165.05 -
MCU, 32KB, FLASH, 1536B, , XLP, 40PDIP
IDR557,175.68Tube (1 Tube of 10) -
MCU, 64KB FLASH, ECAN, 12-BIT ADC, CTMU
IDR64,297.57 -
MCU, 64KB FLASH,NANOWATT XLP
IDR58,423.73 -
MCU,PIC12,XLP,8MIPS,7K FLASH,DIP8
IDR94,610.78Pack (1 Pack of 4) -
MCU,PIC12,XLP,8MIPS,7K FLASH,DIP8
IDR102,372.64Tube (1 Tube of 4)