MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
30V 4A N-CH MOSFET TRANS SOT-23
IDR220,269.00Pack (1 Pack of 50) -
AUTOMOTIVE N-CHANNEL 60 V (D-S)175C MOS
IDR201,598.58Pack (1 Pack of 25) -
E SERIES POWER MOSFET IPAK (TO-251), 144
IDR119,574.60Pack (1 Pack of 5) -
FET 60V 5.0 OHM TO92
IDR333,864.87Pack (1 Pack of 100) -
FET, NXP, NX3008NBK
IDR191,529.14Reel (1 Reel of 150) -
HEXFET N-CH MOSFET 33A 100V D2PAK
IDR183,137.94Pack (1 Pack of 10) -
HEXFET N-CH MOSFET 3A 50V SOIC8
IDR23,604,445.60Reel (1 Reel of 4000) -
HEXFET N-CH MOSFET 4.9A 30V SOIC8
IDR193,417.16Pack (1 Pack of 20) -
HEXFET N-CH MOSFET 7.3A 30V SOIC8
IDR0.00 -
HEXFET N-CH MOSFET 72A 100V TO-247AC
IDR0.00 -
HEXFET N-CH MOSFET 84A 60V TO-220AB
IDR157,754.56Tube (1 Tube of 10) -
HEXFET N-CH MOSFET 89A 75V TO-220AB
IDR0.00 -
HEXFET N-CH MOSFET 99A 60V DPAK
IDR238,100.30Pack (1 Pack of 10) -
HEXFET P-CH MOSFET 11A 55V DPAK
IDR217,961.42Pack (1 Pack of 20) -
HF/VHF DMOS TRANSISTOR 150W 50V M174
IDR1,270,217.90 -
HV MOSFET N-CH 600V 11A TO-220F
IDR0.00 -
MOSFET 300V 192A POLAR3 HIPERFET SOT227B
IDR687,868.62 -
MOSFET 300V 210A POLAR3 HIPERFET PLUS264
IDR10,678,011.78Tube (1 Tube of 25) -
MOSFET 360A 150V SOT227
IDR6,959,241.72Tube (1 Tube of 10) -
MOSFET 360A 150V SOT227
IDR732,971.32 -
Dual N-Channel MOSFET, 36 A, 40 V, 8-Pin DFN onsemi NVMFD5C470NLWFT1G
IDR21,586,362.00Reel (1 Reel of 1500) -
MOSFET BVDSS: 8V-24V SOT323 T&R 3K
IDR175,795.64Pack (1 Pack of 100) -
MOSFET DUAL N-CH 60V 5.3A 175C SOIC8
IDR104,365.55Reel (1 Reel of 5) -
MOSFET DUAL N-CH 60V 5.3A/4.7A SOIC8
IDR102,162.86Pack (1 Pack of 10)