Memory Chips
What is RAM?Random Access Memory or RAM is a type of computer memory or storage. RAM is a piece of hardware within your computer that temporarily stores and retrieves data. It is also referred to as main memory, primary memory, primary storage or internal memory.Essentially, RAM is your computer’s short term memory. It stores all of the data that your laptop or computer is currently using so that you can access programs and multitask without any delays.What’s the difference between RAM and a hard drive?RAM is short term memory and only holds information temporarily. Once you have switched your device off, all of the data stored within the RAM will be lost. On the other hand, a hard drive is the long term or permanent memory within your computer or laptop. It retains all information even when powered off.Why is RAM so important?RAM is important because it can impact the performance and day to day operation of your device. Acting as short term memory, RAM allows you to open multiple programmes that require greater processing power without impacting on the performance of your machine. When higher capacity RAM with a faster speed is installed within your device, the quicker your computer will run and accomplish tasks.How much RAM do you need?RAM is commonly available in 4GB, 8GB, 16GB or 32GB options. 4GB of RAM is typically found in entry level laptops and notebooks, while a system with 32GB of integrated RAM will be suitable for a computer or laptop required for complex photo and video editing, compositing and simulation. If you want to play games, 16GB of RAM is recommended to prevent the game from lagging or freezing.What is DDR3 and DDR4?DDR is a type of memory. DDR stands for Double Data Rate, and the number represents what type it is; type 3 or type 4. DDR3 RAM has been in use since 2007, while DDR4 was introduced in 2014. DDR3 provides a higher speed that previous iterations (DDR2 and DDR) and is still commonly available. DDR4 RAM is usually more expensive than DDR3 RAM, but has a higher speed and efficiency. DDR4 RAM uses less voltage but greater transfer rates than DDR3 RAM.
-
EEPROM 256K (32K X 8) 150NS 28DIP
IDR187,753.10 -
EEPROM 2MBIT 256KX8 SERIAL I2C SOIC8
IDR222,576.58Pack (1 Pack of 5) -
STMicroelectronics M95M02-DRMN6TP, 2Mbit EEPROM Memory, 80ns 8-Pin SOIC Serial-SPI
IDR157,754.56Pack (1 Pack of 5) -
EEPROM 512KBIT 64KX8 SERIAL-SPI SOIC8
IDR207,262.64Tube (1 Tube of 5) -
EEPROM I2C 2KBIT SOIC8
IDR51,500.99Reel (1 Reel of 25) -
EEPROM SERIAL-I2C 32K 4KX8 1.8/5V TSSOP8
IDR101,953.08Pack (1 Pack of 20) -
EPROM OTP 1M-BIT 128KX8 70NS 32-PIN PDIP
IDR373,618.18Pack (1 Pack of 5) -
EPROM OTP 256K-BIT 32KX8 45NS 28-PIN
IDR224,254.82Pack (1 Pack of 5) -
Microchip 256kbit EPROM 28-Pin PDIP, AT27C256R-70PU
IDR216,178.29Pack (1 Pack of 5) -
Microchip 4Mbit EPROM 40-Pin PDIP, AT27C4096-90PU
IDR147,160.67 -
EPROM OTP 512K-BIT 64KX8 70NS 28-PIN
IDR242,295.90Pack (1 Pack of 5) -
Cypress Semiconductor 1Mbit SPI FRAM Memory 8-Pin SOIC, FM25VN10-G
IDR210,828.90 -
Microchip 16Mbit Quad-SPI Flash Memory 8-Pin SOIC, SST26VF016B-104I/SN
IDR130,273.38Tube (1 Tube of 5) -
FLASH MEMORY PARALLEL 4MB TSOP48 TUBE
IDR275,021.58Pack (1 Pack of 5) -
FLASH MEMORY SQI 64MBIT 3.0V 8-PIN SOIJ
IDR127,965.80Pack (1 Pack of 2) -
HI-SPEED SER EEPROM 1024K,128K X 8, 2.5V
IDR84,331.56 -
STMicroelectronics M24512-RMN6P, 512kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C
IDR26,642.06Tube (1 Tube of 2) -
MICROCHIP TECHNOLOGY, 24AA256T-I/SN
IDR177,683.66Reel (1 Reel of 10) -
MICROCHIP TECHNOLOGY, 24AA256T-I/SN
IDR58,416,807.26Reel (1 Reel of 3300) -
Microchip 24C02C/P, 2kbit EEPROM Memory Chip 8-Pin DIP
IDR161,425.71Pack (1 Pack of 25) -
MICROCHIP TECHNOLOGY, 93C46C-I/P
IDR307,852.15Tube (1 Tube of 50) -
MICROCHIP TECHNOLOGY, AT24C02C-SSHM-B
IDR422,916.48Tube (1 Tube of 100) -
NON-VOLATILE RAM,GR881-HT 8KX8BIT 64KB
IDR1,899,977.46 -
NON-VOLATILE RAM,M48T02-150PC1 2KX8BIT
IDR360,192.26