Hex Inverters
A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.Main functionsAn inverter circuit’s main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. What are hex inverters used for?Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.
-
CMOS IC HEX SCHMITT INVERTER SOIC14
IDR246,596.39Reel (1 Reel of 50) -
CMOS NON-INVERTING BUFFER/CONVERT CD4050
IDR226,037.95Tube (1 Tube of 25) -
HEX INVERTER,SN74HC04N DIP14 2.6V 25PCS
IDR225,618.39Tube (1 Tube of 25) -
HEX INVERTOR,74HCT14D SOIC14 4.5-5.5V
IDR293,482.22Tube (1 Tube of 57) -
HEX INVERTOR,SN7406N DIP14 25PCS
IDR349,493.48Tube (1 Tube of 25) -
HEX INVERTOR,SN7406N DIP14 4.75-5.25V
IDR13,950.37 -
HEX INVERTOR,SN74LS06N DIP14 4.75-5.25V
IDR13,321.03 -
HEX SCHMITT INVERTER, 74HC14D SOIC14
IDR194,466.06Tube (1 Tube of 57) -
IC, 74 SERIES LOGIC
IDR22,970.91Pack (1 Pack of 5) -
INVERTER 6-ELEMENT CMOS 14-PIN SOIC
IDR95,974.35Pack (1 Pack of 10)