Discrete Semiconductors
Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS Components offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and Nexperia.How do they work?The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or microcontroller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch. Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.Why should you use a Darlington pair?Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a (PCB) printed circuit board.What applications would you use them in?With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.What are the different types?Darlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK)
-
TRIAC 16A 600V TO220
IDR127,651.13Tube (1 Tube of 5) -
TRIAC 16A 600V TO220
IDR128,490.25Tube (1 Tube of 5) -
TRIAC 25A 1200V TOP3
IDR160,271.92 -
TRIAC 25A 600V TO220
IDR98,491.71Pack (1 Pack of 2) -
TRIAC 400V 4A SENSITIVE GATE 5MA TO225
IDR64,822.02Bag (1 Bag of 5) -
TRIAC 40A 600V TOP3
IDR116,952.35 -
TRIAC 600V 12A 50MA SNUBBERLESS TO-220AB
IDR85,800.02Pack (1 Pack of 5) -
TRIAC 600V 12A SNUBBERLESS 150C TO-220AB
IDR122,616.41Pack (1 Pack of 5) -
Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2V
IDR103,001.98Pack (1 Pack of 2) -
TRIAC 600V 25A SNUBBERLESS RD-91
IDR131,112.50 -
TRIAC 600V 25A SNUBBERLESS TOP3 INS
IDR466,131.16Pack (1 Pack of 5) -
TRIAC 600V 30A STANDARD RD-91
IDR226,562.40Pack (1 Pack of 2) -
TRIAC 600V 8A LOGIC LEVEL TO-220AB INS.
IDR116,113.23Pack (1 Pack of 5) -
TRIAC 800V 25A 35MA SNUBBERLESS D2PAK
IDR235,373.16Pack (1 Pack of 5) -
TRIAC 800V 25A STANDARD TOP3 INS
IDR447,670.52Pack (1 Pack of 5) -
TRIAC, 600V, 25A, TOP3
IDR89,471.17 -
TRIAC, 600V, 260A, TO220AB
IDR60,206.86Pack (1 Pack of 2) -
TRIAC, 800V, 420A, TOP3
IDR120,413.72 -
TRIAC,600V,16A,BT139B-600
IDR78,247.94Pack (1 Pack of 5) -
IXYS IXYT25N250CHV IGBT, 95 A 2500 V, 3-Pin TO-268HV, Surface Mount
IDR525,079.34 -
-19.00%
Z0103MA 5AL2,THYRISTOR TRIAC 600V 1A
IDR73,318.11IDR16,992.18Reel (1 Reel of 10)