Discrete Semiconductors
Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS Components offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and Nexperia.How do they work?The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or microcontroller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch. Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.Why should you use a Darlington pair?Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a (PCB) printed circuit board.What applications would you use them in?With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.What are the different types?Darlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK)
-
IGBT,FIELD STOP II,650V,40A,DIODE,TO247
IDR189,326.45Pack (1 Pack of 2) -
Infineon FS75R12KE3BOSA1 3 Phase Bridge IGBT Module, 105 A 1200 V, 28-Pin EconoPACK 2, PCB Mount
IDR2,067,486.79 -
JFET - VHF/UHF AMPLIFIER N-CH 25V SOT23
IDR36,501.72Pack (1 Pack of 10) -
JFET CHOPPER P-CHANNEL 25V SOT23
IDR33,145.24Pack (1 Pack of 10) -
LOGIC THYRISTOR,500V,8A,BT258X-500R
IDR117,162.13Pack (1 Pack of 10) -
LOGIC TRIAC,800V,1A,BT131-800
IDR109,400.27Pack (1 Pack of 20) -
MAC16HCMG, THY TO220 16A 600V TRIAC
IDR0.00Tube (1 Tube of 10) -
MAC8SNG, THY T0220 8A 800V TRIAC
IDR168,453.34Pack (1 Pack of 10) -
NON-ISOLATED TAB TRIAC,BTA212-600B 12A
IDR21,922.01 -
NPN DARLINGTON PWR TRANS 250V 15A TO247
IDR166,355.54Pack (1 Pack of 2) -
NPN PRE-BIASED SIGNAL TRANSISTOR SOT-23
IDR191,109.58Pack (1 Pack of 200) -
NYC0102BLT1G, THY SOT23 SCR
IDR13,617,763.81Reel (1 Reel of 3000) -
onsemi NDB6060L Digital Transistor, 2 + Tab-Pin TO-263AB
IDR234,429.15Pack (1 Pack of 5) -
Vishay BPW34S PIN Diode
IDR108,980.71Pack (1 Pack of 10) -
PIN DIODE ATTENUATOR 1MHZ-6GHZ SC79
IDR0.00 -
PNP DARLINGTON PWR TRANS 250V 15A TO247
IDR139,398.81Tube (1 Tube of 2) -
QUAD DARLINGTON SW. NPN 50V 1.75A PDIP16
IDR2,125,281.18Tube (1 Tube of 25) -
QUAD DARLINGTON SW. NPN 50V 1.75A PDIP16
IDR100,799.29 -
QUAD DARLINGTON SW. NPN 50V 1.75A PDIP16
IDR100,799.29 -
QUAD DARLINGTON SW. NPN 80V 1.75A PDIP16
IDR74,262.12 -
SCR, NXP, BT139-800E
IDR121,252.84Pack (1 Pack of 10) -
SMALL SIGNAL DIODE,LS4148 0.3A 100V
IDR71,954.54Pack (1 Pack of 50) -
SNUBBERLESS TRIAC,16A,600V,BTA16-600BWRG
IDR142,335.73Pack (1 Pack of 5) -
STANDARD TRIAC,BT136-600D 4A 600V
IDR47,724.95Tube (1 Tube of 5)