Discrete Semiconductors
Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS Components offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and Nexperia.How do they work?The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or microcontroller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch. Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.Why should you use a Darlington pair?Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a (PCB) printed circuit board.What applications would you use them in?With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.What are the different types?Darlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK)
-
DUAL THYRISTOR MODULE 56A 1200V
IDR474,522.36 -
DUAL THYRISTOR,IRKT162/12 160A 1200V
IDR1,107,323.73 -
onsemi FGH30S130P IGBT, 60 A 1300 V, 3-Pin TO-247, Through Hole
IDR193,522.05Pack (1 Pack of 2) -
IGBT CHOPPER MODULE 232A 1200V
IDR1,429,755.59 -
IGBT CONVERTER BRAKE INVERTER 1200V 25A
IDR1,160,293.18 -
IGBT MODULE 300A 1200V 62MM C-SERIES
IDR2,983,596.05 -
IGBT MODULE DUAL SKM200GB125D 200A 1200V
IDR4,566,491.04 -
IGBT MODULE ECONOPACK3 IGBT4 1200V 150A
IDR3,469,761.20 -
IGBT MODULE HALF-BRIDGE 115A 1200V
IDR1,399,337.49 -
IGBT MODULE HALF-BRIDGE 232A 1200V
IDR1,727,748.08 -
IGBT MODULE HALF-BRIDGE 314A 1200V
IDR2,583,965.15 -
IGBT MODULE N-CH 1.2KV 225A AG-62MM-1
IDR1,892,530.27 -
IGBT N-CH 600V 15A 1.5VCE TO220SIS
IDR140,133.04Pack (1 Pack of 5) -
IGBT TRENCHSTOP N-CHANNEL 600V 15A TO220
IDR373,198.62Tube (1 Tube of 10) -
Infineon IKW30N60H3FKSA1 IGBT, 60 A 600 V, 3-Pin TO-247, Through Hole
IDR199,395.89Pack (1 Pack of 4) -
Infineon IGW50N60TFKSA1 IGBT, 90 A 600 V, 3-Pin TO-247, Through Hole
IDR143,489.52Tube (1 Tube of 2) -
IGBT TRENCHSTOP N-CHANNEL 650V 40A TO247
IDR1,809,981.84Tube (1 Tube of 30) -
IGBT TRENCHSTOP NCHANNEL 1.2KV 30A TO247
IDR156,495.88Pack (1 Pack of 2) -
Infineon IKW25N120T2FKSA1 IGBT, 50 A 1200 V, 3-Pin TO-247, Through Hole
IDR190,165.57Tube (1 Tube of 2) -
Infineon IKW40N120T2FKSA1 IGBT, 75 A 1200 V, 3-Pin TO-247, Through Hole
IDR254,358.25Tube (1 Tube of 2) -
Infineon IKW25T120FKSA1 IGBT, 50 A 1200 V, 3-Pin TO-247, Through Hole
IDR291,174.64Pack (1 Pack of 3) -
Infineon IKW50N60H3FKSA1 IGBT, 100 A 600 V, 3-Pin TO-247, Through Hole
IDR189,326.45Pack (1 Pack of 2) -
IGBT,600V,15A,TO220
IDR0.00 -
IGBT,600V/60A,BUILT IN FRD,TO-3P(LH)
IDR133,839.64