Discrete Semiconductors
Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS Components offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and Nexperia.How do they work?The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or microcontroller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch. Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.Why should you use a Darlington pair?Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a (PCB) printed circuit board.What applications would you use them in?With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.What are the different types?Darlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK)
-
Vishay TEMD1020 PIN Diode
IDR158,908.35Pack (1 Pack of 20) -
3-PH IGBT MODULE + CHOPPER+NTC 1200V 75A
IDR2,884,475.00 -
3-PHASE IGBT MODULE + NTC 1200V 150A
IDR3,791,039.27 -
3-PHASE IGBT MODULE + NTC 1200V 50A
IDR1,591,600.86 -
8-CHANNEL SOURCE DRIVER 500MA 50V SOIC20
IDR170,865.81Pack (1 Pack of 5) -
AC LINE SWITCH DPAK
IDR82,233.76Reel (1 Reel of 5) -
Texas Instruments LM334M/NOPB Constant Current Diode, 10mA, 8-Pin SOIC
IDR94,086.33Tube (1 Tube of 5) -
Texas Instruments LM334Z/NOPB Constant Current Diode, 10mA, 3-Pin TO-92
IDR67,863.83Pack (1 Pack of 5) -
-10.00%
CAPSULE THYRISTOR,ST230C16CO 410A ITAV
IDR1,178,334.26IDR1,032,746.94 -
CONST CURRENT SINK DRIVER 10-350MA SOT26
IDR92,303.20Reel (1 Reel of 20) -
DARLINGTON ARRAY X7 NPN 50V 0.5A PDIP16
IDR211,353.35Tube (1 Tube of 25) -
DARLINGTON ARRAY X7 NPN 50V 0.5A PDIP16
IDR254,148.47Tube (1 Tube of 25) -
Texas Instruments ULN2003AN, 7-element NPN Darlington Transistor, 500 mA 50 V, 16-Pin PDIP
IDR175,795.64Tube (1 Tube of 25) -
Texas Instruments ULN2004AN, 7-element NPN Darlington Transistor Array, 500 mA 50 V, 16-Pin PDIP
IDR8,181.42 -
DARLINGTON ARRAY X7 NPN 50V 0.5A SO16
IDR86,848.92Reel (1 Reel of 10) -
DARLINGTON NPN 120V 50A 300W TO204AA
IDR221,632.57 -
DARLINGTON NPN 60V 5A 65W TO220AB
IDR384,946.30Tube (1 Tube of 50) -
DARLINGTON NPN 60V 5A 65W TO220AB
IDR76,989.26Pack (1 Pack of 10) -
DARLINGTON PNP 120V 50A 300W TO204AA
IDR181,145.03 -
DIAC TRIGGER DIODE DB3 32V 2A DO35
IDR113,805.65Pack (1 Pack of 25) -
DIAC TRIGGER DIODE DB3 32V 2A DO35
IDR15,628.61Reel (1 Reel of 5) -
DIG.TRANSISTOR NPN 800MA 50V 4.7K TO-236
IDR0.00 -
DIGITAL NPN TRANSISTOR,BCR112 330MW
IDR0.00 -
DIGITAL NPN TRANSISTOR,BCR135 330MW
IDR0.00