Crystals, Oscillators & Resonators
A crystal oscillator is an electromechanical device, it’s also an electronic oscillator circuit. The main purpose of an oscillator is to make use of a quartz crystal as a frequency. Crystal oscillators use the mechanical resonance of a vibrating crystal, which is made up of a piezoelectric material. This process allows the oscillator to create and obtain an electric signal with a high precision frequency.Where Crystal Oscillators are used?This type of frequency is mostly used to keep track of time within a wristwatch or a digital integrated circuit, to provide a stable clock signal. This is where this signal gained it’s commonly referred to as “clock signal”. This clock signal is used to synchronise the operation of the other electronic devices that make up the system the oscillator is housed in. An oscillator is also used to help stabilise frequencies for radio transmitters and receivers, used in clocks (clock oscillator), computers and cell phones. Quartz crystal can also be found inside test and measurement equipment such as counters, signal generators and oscilloscopes.A little more information on Crystal OscillatorsCrystal oscillators are known to be superior to ceramic resonators, this is for a multitude of reasons. They offer higher stability, they’re higher quality and are considerably lower in cost and more compact in size.Quartz crystals are manufactured for frequencies that range from a few tens of kilohertz all the way up to hundreds of megahertz.Types of Crystal OscillatorsTCXO – These are used when a temperature stability is needed and can’t be attained through a standard crystal oscillator (XO) or a voltage-controlled crystal oscillator (VCXO).OCXO – This is an oven-controlled crystal oscillator, a type of oscillator that achieves the highest frequency stability that a quartz crystal can. They are designed to operate inside a temperature-controlled oven, they are physically larger and require more power to run.VCXO – This is a voltage-controlled crystal oscillator, it controls the change in crystal output by using a DC (direct current) voltage.
-
Euroquartz 8MHz Crystal ±30ppm HC-49-4H 2-Pin 10.77 x 4.34 x 3.5mm
IDR11,957.46 -
Euroquartz 4MHz Crystal ±30ppm HC-49-4H 2-Pin 10.77 x 4.34 x 3.5mm
IDR11,957.46 -
RESONATOR CERAMIC THT 8.0MHZ
IDR19,824.21Pack (1 Pack of 10) -
CRYSTAL 3.579545MHZ HC49S
IDR34,613.70Bag (1 Bag of 5) -
CRYSTAL 16.000MHZ HC49S
IDR33,040.35Bag (1 Bag of 10) -
25.000MHZ QCS HC49/U-S SMD
IDR41,326.66Bag (1 Bag of 10) -
Euroquartz, 25MHz XO Oscillator, ±50ppm HCMOS, LSTTL, 4-Pin SMD XO91050UITA-25.000
IDR33,879.47 -
CERAMIC RESONATOR THT CSTLS 16.00MHZ
IDR30,942.55Pack (1 Pack of 10) -
16.000MHZ QCL CRYSTAL HC-49/U-S
IDR36,711.50Reel (1 Reel of 10) -
25.000MHZ QCL CRYSTAL HC-49/U-S
IDR34,718.59Reel (1 Reel of 10) -
16.000MHZ QC5CB CRYSTAL 3.2X5.0MM SMD
IDR55,801.48Reel (1 Reel of 5) -
CRYSTAL 5.0 X 3.2 X 1.3MM 2 PAD 8MHZ
IDR42,375.56Reel (1 Reel of 5) -
8.000MHZ QCL CRYSTAL HC-49/U-S
IDR38,389.74Bag (1 Bag of 10) -
XO 5V 20.000MHZ DIL14
IDR123,875.09 -
XO DIL14 50.000MHZ 5.0V TRI-STATE HCMOS
IDR54,542.80 -
EPSON 32.768kHz Crystal Unit ±20ppm MC-306 4-Pin 8 x 3.2 x 2.38mm
IDR104,575.33Bag (1 Bag of 5) -
TCXO,SMD,3225,10.000MHZ,2.5PPM
IDR0.00 -
XTL,HC49S,16.000MHZ,30PF
IDR0.00 -
XTL,HC49S,16.000MHZ,20PF
IDR0.00 -
CRYSTAL SMD 32.768KHZ 3.2X8MM
IDR103,421.54Reel (1 Reel of 5) -
32.768KHZ QTC3 CRYSTAL 3.2X1.5MM 2-PAD
IDR81,709.31Bag (1 Bag of 5) -
3.3V CMOS CRYSTAL OSCILLATOR 8 MHZ
IDR76,779.48Pack (1 Pack of 5) -
CRYSTAL SMD 3225 12MHZ
IDR74,996.35Pack (1 Pack of 5) -
TCXO,SMD,7050,12.800MHZ,0.28PPM
IDR0.00