Bridge Rectifiers
Bridge rectifiers are discrete semiconductors as they have a single semiconductor device i.e. a diode and are the opposite of an integrated circuit semiconductor which has various devices on a single piece of semiconductor. RS Components offer an extensive range of high-quality components from leading brands including ON Semiconductor, Vishay, IXYS and Semikron. You can find out more in our complete guide to bridge rectifiers.What do Bridge Rectifiers do?The diode bridge circuit was invented in 1895 and Leo Graetz designed a similar circuit, so they can also be known as a Graetz circuit or Graetz bridge. A bridge rectifier is built out of 4 or more diodes that are arranged in a specific configuration: the namesake bridge. This diode bridge can convert an input of alternating current (AC) into direct current (DC), a basic function for most electronic devices. It also provides the same output polarity for either input polarity. These devices work with a two-wire AC input, have two diode drops in their design and offer full-wave rectification.What are Bridge Rectifiers used for?Bridge Rectifiers are commonly used in power supplies that provide necessary DC voltage for the electronic components or devices and are found in various applications such as home appliances and white merchandise. Also, such devices are popular with electronic hobbyists who enjoy constructing circuits. Rectifiers are usually classified into single-phase and three-phase and then split again into uncontrolled, half controlled and full controlled rectifiers. They come in various package and mounting types including screw mount, surface mount and through-hole.What are the advantages of Bridge Rectifiers?A high peak inverse voltage (PIV) which is ideal for high voltage applications A high transformer utilisation factor Constructed with or without a transformer – does not need a centre tap transformer.What are the disadvantages of a Bridge Rectifier?Disadvantages of bridge rectifiers More expensive than other rectifiers as it requires four diodes Not ideal when a small voltage is required to be rectified Since bridge rectifiers are discrete devices, some of them need to be purchased along with other devices to achieve the desired functionality for which they are intended. For some engineering needs, the ability to purchase discrete semiconductors makes prototyping and production more affordable.
-
BRIDGE RECTIFIER,2KBP08 2A 800V
IDR124,294.65Pack (1 Pack of 5) -
BRIDGE RECTIFIER,2KBP10 2A 1000V
IDR124,084.87Pack (1 Pack of 5) -
BRIDGE RECTIFIER,36MB100A 35A 1000V
IDR136,252.11 -
BRIDGE RECTIFIER,36MB120A 35A 1200V
IDR141,077.05 -
BRIDGE RECTIFIER,36MB40A 35A 400V
IDR132,895.63 -
BRIDGE RECTIFIER,36MT120 35A 1200V
IDR273,762.90 -
BRIDGE RECTIFIER,36MT160 35A 1600V
IDR205,374.62 -
BRIDGE RECTIFIER,36MT40 35A 400V
IDR222,891.25 -
BRIDGE RECTIFIER,60MT120KB 60A 1200V
IDR892,613.90 -
BRIDGE RECTIFIER,GBPC2502A 25A 200V
IDR99,121.05 -
BRIDGE RECTIFIER,GBPC2506A 25A 600V
IDR96,813.47 -
BRIDGE RECTIFIER,GBPC2510A 25A 1000V
IDR112,127.41 -
BRIDGE RECTIFIER,GBPC3504A 35A 400V
IDR99,855.28 -
BRIDGE RECTIFIER,GBPC3506W 35A 600V
IDR102,477.53 -
BRIDGE RECTIFIER,GBPC3508A 35A 800V
IDR105,099.78 -
BRIDGE RECTIFIER,GBPC3510A 35A 1000V
IDR118,945.26 -
BRIDGE RECTIFIER,GBPC3512A 35A 1200V
IDR105,414.45 -
BRIDGE RECTIFIER,KBPC602 6A 200V
IDR59,682.41 -
BRIDGE RECTIFIER,SKD60/12 60A 1200V
IDR1,664,079.85 -
BRIDGES - KBPC
IDR236,631.84Box (1 Box of 5) -
Vishay W005G-E4/51, Bridge Rectifier, 1.5A 50V, 4-Pin WOG
IDR161,320.82Bag (1 Bag of 20) -
DIODE BRIDGE RECTIFIER 400V 1.5A SDIP4
IDR46,256.49Pack (1 Pack of 5) -
onsemi MB6S-ON, Bridge Rectifier, 500mA 600V, 4-Pin SOIC
IDR125,972.89Reel (1 Reel of 25) -
DIODE RECTIFIER BRIDGE SINGLE 200V 6A
IDR181,459.70Bag (1 Bag of 5)