Bridge Rectifiers
Bridge rectifiers are discrete semiconductors as they have a single semiconductor device i.e. a diode and are the opposite of an integrated circuit semiconductor which has various devices on a single piece of semiconductor. RS Components offer an extensive range of high-quality components from leading brands including ON Semiconductor, Vishay, IXYS and Semikron. You can find out more in our complete guide to bridge rectifiers.What do Bridge Rectifiers do?The diode bridge circuit was invented in 1895 and Leo Graetz designed a similar circuit, so they can also be known as a Graetz circuit or Graetz bridge. A bridge rectifier is built out of 4 or more diodes that are arranged in a specific configuration: the namesake bridge. This diode bridge can convert an input of alternating current (AC) into direct current (DC), a basic function for most electronic devices. It also provides the same output polarity for either input polarity. These devices work with a two-wire AC input, have two diode drops in their design and offer full-wave rectification.What are Bridge Rectifiers used for?Bridge Rectifiers are commonly used in power supplies that provide necessary DC voltage for the electronic components or devices and are found in various applications such as home appliances and white merchandise. Also, such devices are popular with electronic hobbyists who enjoy constructing circuits. Rectifiers are usually classified into single-phase and three-phase and then split again into uncontrolled, half controlled and full controlled rectifiers. They come in various package and mounting types including screw mount, surface mount and through-hole.What are the advantages of Bridge Rectifiers?A high peak inverse voltage (PIV) which is ideal for high voltage applications A high transformer utilisation factor Constructed with or without a transformer – does not need a centre tap transformer.What are the disadvantages of a Bridge Rectifier?Disadvantages of bridge rectifiers More expensive than other rectifiers as it requires four diodes Not ideal when a small voltage is required to be rectified Since bridge rectifiers are discrete devices, some of them need to be purchased along with other devices to achieve the desired functionality for which they are intended. For some engineering needs, the ability to purchase discrete semiconductors makes prototyping and production more affordable.
-
BRIDGE RECTIFIER DIODE 400V 1.6A
IDR99,435.72Pack (1 Pack of 10) -
BRIDGE RECTIFIER DIODE 4A 600V GBU
IDR132,580.96Pack (1 Pack of 5) -
BRIDGE RECTIFIER DIODE 600V 1.6A
IDR188,906.89Pack (1 Pack of 20) -
BRIDGE RECTIFIER SINGLE 1KV 1A DFM4
IDR329,459.49Tube (1 Tube of 50) -
BRIDGE RECTIFIER SINGLE 1KV 35A GBPC4
IDR83,492.44 -
BRIDGE RECTIFIER SINGLE 200V 1.5A WOG4
IDR51,815.66Pack (1 Pack of 5) -
BRIDGE RECTIFIER SINGLE 200V 25A GBPC4
IDR71,849.65 -
BRIDGE RECTIFIER SINGLE 400V 1A DFM4
IDR52,864.56Tube (1 Tube of 5) -
BRIDGE RECTIFIER SINGLE 400V 1A DFS4
IDR11,223.23 -
BRIDGE RECTIFIER SINGLE 600V 1.5A DFS4
IDR72,269.21Pack (1 Pack of 10) -
BRIDGE RECTIFIER SINGLE 600V 1.5A WOG4
IDR58,109.06Pack (1 Pack of 5) -
BRIDGE RECTIFIER SINGLE 800V 1A DFM4
IDR55,801.48Pack (1 Pack of 5) -
BRIDGE RECTIFIER SINGLE 800V 35A GBPC4
IDR82,443.54 -
BRIDGE RECTIFIER SINGLE 800V 6A KBU4
IDR63,878.01 -
BRIDGE RECTIFIER SINGLE 800V 8A GBU4
IDR87,373.37Pack (1 Pack of 5) -
BRIDGE RECTIFIER, 1.5A, 1000V
IDR168,558.23Bag (1 Bag of 50) -
BRIDGE RECTIFIER, 1.5A, 600V
IDR186,284.64Pack (1 Pack of 50) -
BRIDGE RECTIFIER, 15A, 1000V
IDR162,474.61Tube (1 Tube of 20) -
Taiwan Semiconductor GBPC1506, Bridge Rectifier, 15A 600V, 4-Pin GBPC
IDR98,701.49Tray (1 Tray of 2) -
BRIDGE RECTIFIER, 1A, 1000V
IDR165,935.98Tube (1 Tube of 50) -
Taiwan Semiconductor GBPC2510, Bridge Rectifier, 25A 1000V, 4-Pin GBPC
IDR99,960.17Tray (1 Tray of 2) -
BRIDGE RECTIFIER, 25A, 600V
IDR569,867.37Pack (1 Pack of 10) -
BRIDGE RECTIFIER, 2A, 600V
IDR172,648.94Pack (1 Pack of 50) -
BRIDGE RECTIFIER, 2A, 600V
IDR66,080.70Tube (1 Tube of 30)