Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
QUAD COMPARATOR,LM339N 1.3NS DIP14
IDR515,114.79Tube (1 Tube of 25) -
QUAD LOW POWER OP AMP,OP490GP DIP14
IDR0.00 -
QUAD LOW POWER OP AMP,OP490GS SO16
IDR0.00 -
QUAD OP AMP,LMC6484AIN 1.5MHZ
IDR58,004.17 -
QUAD OP AMP,LMC6484AIN 1.5MHZ
IDR971,596.07Tube (1 Tube of 25) -
QUAD OP-AMP,TL064CN 1MHZ DIP14
IDR10,174.33 -
QUAD OP-AMP,TL084ACN 3MHZ DIP14
IDR21,082.89 -
QUAD OP-AMP,TL084CN 3MHZ DIP14, TUBE
IDR280,685.64Tube (1 Tube of 25) -
OP400GPZ Analog Devices, Op Amp, 500kHz, 14-Pin PDIP
IDR392,078.82 -
QUAD PRECISION OP AMP,OP400GS SO16
IDR239,149.20 -
QUAD SMT OP-AMP,TL084CD 3MHZ SO14
IDR709,266.18Tube (1 Tube of 50) -
QUAD SMT OP-AMP,TL084CD 3MHZ SO14
IDR15,523.72 -
QUAD-OP AMP LM324AN
IDR190,690.02Tube (1 Tube of 25) -
TS931ILT STMicroelectronics, Low Power, Op Amp, RRO, 100kHz, 3 → 9 V, 5-Pin SOT-23
IDR113,071.42Reel (1 Reel of 5) -
RF AMP 18GHZ 5.5V 16-PIN QFN
IDR0.00 -
AD8051ARZ Analog Devices, Op Amp, RRO, 5 V, 8-Pin SOIC
IDR205,794.18Pack (1 Pack of 5) -
SINGLE COMPARATOR,LM311M SO8 200NSEC
IDR22,236.68 -
SINGLE LOW POWER OP-AMP,MCP601-I/P DIP8
IDR45,627.15Pack (1 Pack of 5) -
SINGLE LOW POWER OP-AMP,TLC271CP DIP8
IDR16,467.73 -
SINGLE OP AMP,LF356N 5MHZ DIP8
IDR476,934.83Tube (1 Tube of 40) -
SINGLE OP-AMP, 15MHZ CA3130EZ
IDR249,638.20Tube (1 Tube of 5) -
SINGLE OP-AMP,NE5534AP 10MHZ DIP8
IDR17,516.63 -
SINGLE OP-AMP,TLE2071CP 10MHZ DIP8
IDR40,592.43 -
SINGLE OP-AMP,UA741CP 1MHZ DIP8
IDR37,445.73Tube (1 Tube of 5)