Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
OPA604AP Texas Instruments, Op Amps, 20MHz, 48 V, 8-Pin PDIP
IDR299,460.95Tube (1 Tube of 5) -
OPERATIONAL AMPLIFIER DUAL 3-32V SOIC8
IDR28,005.63Reel (1 Reel of 5) -
OPERATIONAL AMPLIFIER DUAL 3-44V SOIC8
IDR43,424.46Pack (1 Pack of 5) -
OPERATIONAL AMPLIFIER RRIO QUAD 8MHZ
IDR145,482.43Reel (1 Reel of 5) -
-17.20%
POWER AUDIO AMPLIFIER,LM386M-1
IDR16,992.18IDR15,628.61 -
POWER AUDIO AMPLIFIER,TDA7296 30W
IDR98,701.49 -
PREC. LO OFFSET QUAD OP AMP LT1014DN
IDR488,787.40Pack (1 Pack of 5) -
PRECISION HIGH-SPEED JFET OP. AMPLIFIER
IDR213,031.59Tube (1 Tube of 2) -
PRECISION OP AMP +/-22V SOIC8 N
IDR0.00Pack (1 Pack of 2) -
AD797ANZ Analog Devices, Op Amp, 450MHz, 8-Pin PDIP
IDR317,292.25 -
PRECISION OP AMP,LT1028CS8 SO8
IDR0.00 -
PRECISION OP AMP,OP07CS SO8
IDR29,893.65 -
PRECISION OP AMP,OP07EP DIP8
IDR106,987.80 -
PRECISION OP AMP,OP177GP DIP8
IDR85,065.79 -
PRECISION OP AMP,OP27GP DIP8
IDR99,121.05 -
PRECISION OP AMP,OP27GP DIP8 50PCS
IDR4,211,857.95Tube (1 Tube of 50) -
PRECISION OP AMP,OP37GP DIP8
IDR4,656,381.77Tube (1 Tube of 50) -
OP37GPZ Analog Devices, Op Amp, 63MHz, 8-Pin PDIP
IDR109,714.94 -
PRECISION VOLTAGE-TO-CURRENT
IDR34,823.48 -
QUAD 1.8V,1MHZ OP AMP,MCP6004-I/P
IDR86,744.03Pack (1 Pack of 10) -
MCP6274-E/P Microchip, Op Amp, RRIO, 2MHz, 3 V, 5 V, 14-Pin PDIP
IDR127,965.80Pack (1 Pack of 5) -
QUAD CMOS RRIO OP AMP OPA4340UAG4
IDR112,022.52 -
QUAD COMPARATOR,LM339M SO14 1.3USEC
IDR18,670.42 -
QUAD COMPARATOR,LM339N 1.3NS DIP14
IDR23,810.03