Voltage References
Voltage references are electronic devices that provide a fixed output voltage. They provide a constant voltage regardless of external factors. This includes the load on the device, temperature or fluctuations in the power supply. Learn more in our Complete Guide to Voltage References.Voltage references have different characteristics depending on their purpose. Voltage references used in laboratory applications are designed to have extremely high precision and accuracy, whereas those used as regulators for computer power supplies are much cheaper but less precise.There are many different kinds of voltage references, generally categorised by type, tolerance, rated voltage, reference voltage and rated current. The most common tolerances are ±2%, ±1% and ±0.5%, but voltage references are available even up to ±40%.Voltage reference ICs come in a standard semiconductor package, such as PDIP, SO, SOIC and SOT-23. The pin count may also be combined with the package type, for example SO-8.Types of voltage referencesTwo-terminal shunt voltage referenceThree-terminal series voltage referenceBand-gap voltage referenceLow noise voltage referenceMicropower voltage referenceWhat are voltage references used for?Voltage references can be used for a variety of different precision measurement and control systems such as power supplies in personal computers and analogue-to-digital converters. They are also used in scientific applications and in medical equipment where voltage variations need to be tested regularly. Voltage references are also used in battery-powered devices.
-
0.9V VOLTAGE REFERENCE 300NA SOT-23
IDR144,013.97Reel (1 Reel of 5) -
Diodes Inc Adjustable Shunt Voltage Reference 2.5V ±0.5 % 3-Pin TO-92, AP431IAZTR-G1
IDR323,795.43Reel (1 Reel of 50) -
2.5V VOLTAGE REFERENCE DIODE LM336M-2.5
IDR129,119.59Pack (1 Pack of 10) -
3.3V PRECISION VOLTAGE REFERENCE SOT-23
IDR138,454.80 -
4.096V PRECISION VOLTAGE REFERENCE
IDR10,279.22 -
ADR423A 3.0V VOLTAGE REFERENCE SOIC
IDR123,560.42 -
ADR425A 5.0V VOLTAGE REFERENCE SOIC
IDR122,721.30 -
ANALOG DEVICES, AD680JRZ
IDR0.00Pack (1 Pack of 2) -
HI PREC. VOLT REF 10V AD587JRZ
IDR202,123.03 -
HIGH PRECISION 10V REFERENCE 5MV SOIC8
IDR0.00 -
LM385D-1.2R2G, ANA MICROPWR V-REG DIODE
IDR261,595.66Reel (1 Reel of 25) -
LT1460GCZ-2.5PBF
IDR0.00 -
PROGRAMMABLE PRECISION REF,TL431CLPG
IDR251,631.11Bag (1 Bag of 50) -
REFERENCE,2%,2.5V SOT23, ZRC250F02TA
IDR73,213.22Reel (1 Reel of 5) -
SHUNT REGULATOR,100MA,ADJUSTABLE,SOT23
IDR133,629.86Pack (1 Pack of 25) -
SHUNT VOLTAGE REFERENCE,LM4040AIZ-2.5
IDR31,257.22 -
onsemi Fixed Shunt Voltage Reference 1.235V ±1.0 % 3-Pin TO-92, LM285Z-1.2G
IDR107,617.14Pack (1 Pack of 10) -
UPOWER V REF DIODES, LM385Z-2.5G
IDR94,715.67Pack (1 Pack of 10) -
V-REF ADJUSTABLE 2.495V TO 36V 100MA
IDR52,549.89Pack (1 Pack of 10) -
V-REF ADJUSTABLE 2.495V TO 36V 100MA
IDR121,147.95Pack (1 Pack of 20) -
V-REF PRECISION 2.048V 30MA 8-PIN SOIC
IDR82,023.98 -
V-REF PRECISION 2.5V 5MA 3-PIN SOT-23
IDR0.00Pack (1 Pack of 5) -
V-REF PRECISION 5V 10MA 8-PIN PDIP
IDR315,509.12Pack (1 Pack of 2) -
V-REF PRECISION 5V 10MA 8-PIN SOIC
IDR0.00