Low Dropout Voltage Regulators
Low dropout voltage regulators are types of linear voltage regulators that provide an inexpensive way of regulating output voltage with few external components. Linear regulators are used to maintain a steady voltage in electronic devices. Low dropout voltage regulators can regulate output voltage even when it’s very close to the supply voltage. They have low noise and good ripple rejection making them crucial to maintaining a stable power supply in any power-management system.What are low dropout voltage regulators used for?Low dropout voltage regulators help to maintain system voltage independent of battery. This makes them useful for portable applications, as well as for equipment that needs a stable voltage while minimising the supply. You’re likely to find low dropout voltage regulators in devices such as smoke detectors or alarm systems.Choosing the right low dropout voltage regulatorThere are various factors to consider when choosing the right regulator. These include required output voltage, maximum load current, minimum dropout voltage and the type and range of input voltage. Low dropout voltage regulators are the right choice if a more precise output voltage is necessary and there is a low power dissipation.
-
0.5A ULTRA LDO 3.3V V REG TS2937CP33 R0
IDR347,395.68Pack (1 Pack of 20) -
Microchip MIC39100-3.3WS, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V 3+Tab-Pin, SOT-223
IDR130,063.60Pack (1 Pack of 5) -
1.35A 3.3V LDO REG. CURRENT LIMIT SOT223
IDR170,656.03Pack (1 Pack of 50) -
1.5A,5V,LDO VOLTAGE REGULATOR,L4940V5
IDR32,935.46 -
1250MA,5V,LDO VOLTAGE REG,MIC2940A-5.0BT
IDR227,191.74Tube (1 Tube of 5) -
150MA 1% LOW NOISE LDO MIC5205YM5 TR
IDR165,516.42Pack (1 Pack of 25) -
1A 3.3V LOW NOISE LDO REGULATOR SOT223
IDR216,702.74Pack (1 Pack of 50) -
Texas Instruments LM2941T/NOPB, 1 Low Dropout Voltage, Voltage Regulator 1A, 5 → 20 V 5-Pin, TO-220
IDR117,057.24Pack (1 Pack of 5) -
Texas Instruments LM2940T-12.0/NOPB, 1 Low Dropout Voltage, Voltage Regulator 1A, 12 V 3-Pin, TO-220
IDR138,035.24Pack (1 Pack of 5) -
1A,15V,LDO VOLTAGE REGULATOR,LM2940CT-15
IDR148,943.80Tube (1 Tube of 5) -
1A,3.3V,LDO VOLTAGE REG.,LM3940IT-3.3
IDR27,376.29 -
1A,5V,LDO VOLTAGE REGULATOR,L4941BV
IDR22,970.91 -
1A,5V,LDO VOLTAGE REGULATOR,LM2940T-5.0
IDR28,005.63 -
250MA CMOS LDO,1UA,MCP1700-3302E/TO
IDR73,527.89Pack (1 Pack of 10) -
250MA LDO,VO 3.3V,MCP1702-3302E/TO
IDR94,086.33Pack (1 Pack of 10) -
3A,5V,LDO VOLTAGE REGULATOR,LM1085IT-5.0
IDR1,233,086.84Tube (1 Tube of 45) -
3A,5V,LDO VOLTAGE REGULATOR,LT1085CT-5
IDR194,151.39 -
500MA,3.3V,LDO VOLTAGE REGULATOR,LF33CV
IDR1,056,242.30Tube (1 Tube of 50) -
500MA,5V,LDO VOLTAGE REG.,LM2937ET-5.0
IDR30,313.21 -
50MA,5V,LDO VOLTAGE REG.,LM2936Z-5.0
IDR40,382.65 -
600MA 3.3V LDO REGULATOR ENABLE SOT23-5
IDR167,089.77Pack (1 Pack of 50) -
800MA,3.3V,LDO VOLTAGE REG,MC33269DT-3.3
IDR52,864.56Pack (1 Pack of 5) -
800MA,3.3V,LDO VOLTAGE REG.,LM1117T-3.3
IDR1,030,124.69Tube (1 Tube of 45) -
Maxim Integrated MAX666CSA+, Dual Low Dropout Voltage, Voltage Regulator 12μA, 5 V, 1.3 → 16 V 8-Pin, SOIC
IDR154,293.19Pack (1 Pack of 2)