Buck Boost Switching Regulators & Converters
A Buck Converter, also known as a Step-Down Converter, is a DC-to-DC power converter that steps down the voltage from its input to its output. A buck converter integrates the core components and circuitry needed into a single device.Buck converters are found in countless electronic applications, where their power regulation properties are a vital component.How does a Buck Converter work?A Buck Converter is a type of switch-mode power supply, a class of device that incorporates a switch (e.g. typically a MOSFET) to rapidly turn the circuit on and off. This rapid switching creates a square wave. If the duty cycle of the switch is set to 50%, i.e. the switch is on 50% of the time, the average voltage will be 50% of the input.The square wave needs to be smoothed to provide useful power, typically an inductor and capacitor are used in series to fulfil this function. This combination is called an LC low pass filter. The properties of an inductor smooth the current flow, while the capacitor resists sudden changes in voltage. The combined effect produces a relatively smooth voltage output with low ripple. For example, if the input voltage is 10V and the switch employs a duty cycle of 50%, the output voltage will be 5V.A further necessary component of a Buck Converter is to incorporate a diode or other switch in parallel with the inductor. This is to compensate for the property of an inductor, in that the current in an inductor cannot instantly change, protecting the switching transistor from being overloaded and destroyed.Buck Converters also incorporate additional circuitry to ensure a stable output voltage. The converter uses a closed-loop control scheme with negative feedback to monitor the voltage output and dynamically adjusts the duty cycle of the switch to regulate the output voltage.Design considerationsBuck Converters are very efficient, with some devices offering efficiencies of above 95%.Buck Converters can be more cost-effective than linear regulators at higher power levels, the cost of removing the heat generated by a linear regulator may be less than employing a Buck Converter.The output of a Buck Converter will feature a noise, meaning the more stable output of a linear voltage regulator is better suited for application requiring low output noise.Linear regulators can respond faster to input and output changes versus a buck converter.
-
1.3A BUCK REG SUPERSWITCHER MIC4680-5.0Y
IDR84,331.56Pack (1 Pack of 2) -
100V CURRENT MODE REGULATOR CONTROLLER
IDR0.00 -
10A DC-DC MODULE 0.6V-5.5V 17VIN B3QFN42
IDR444,943.38 -
2.5-12V BUCK-BOOST CONVERTER 2A WSON10EP
IDR214,814.72Reel (1 Reel of 5) -
28V 3A BUCK CONVERTER 570KHZ SO POWERPAD
IDR216,912.52Pack (1 Pack of 5) -
3.5A 28V 1MHZ DC/DC CONVERTER HSOP8EP
IDR152,510.06Pack (1 Pack of 5) -
300MA 40V MICROPWR STEP-DOWN REG LT3470
IDR113,386.09 -
Microchip, LM2576WT Adjustable Switching Regulator, 1-Channel 3A Adjustable 5-Pin, TO-220
IDR128,700.03Pack (1 Pack of 5) -
Microchip, LM2576-12WT Adjustable Switching Regulator, 1-Channel 3A 5-Pin, TO-220
IDR183,872.17Pack (1 Pack of 5) -
-12.80%
3A, BUCK SW. REG, LM2576T-ADJG
IDR186,913.98IDR186,494.42Tube (1 Tube of 5) -
40V 350MA 5V BUCK REG. 2.5UA IQ MSOP10
IDR209,675.11Tube (1 Tube of 2) -
5A DC-DC MODULE 0.8V-6V 30W TO-PMOD7EP
IDR457,320.40 -
Microchip, MCP16312-E/MSStep-Down Switching Regulator, 1-Channel 1A Adjustable 8-Pin, MSOP
IDR239,463.87Pack (1 Pack of 10) -
CONV DC-DC STEP UP STEP DOWN
IDR0.00 -
DC-DC CONTROLLER, STEP DOWN, SOIC8
IDR66,290.48Pack (1 Pack of 5) -
Microchip, MCP16301T-I/CHY DC-DC Converter, 1-Channel 600mA Adjustable 6-Pin, SOT-23
IDR79,716.40Pack (1 Pack of 4) -
IC,VERY LOW POWER AC-DC,NON ISOLATED LIN
IDR453,229.69Tube (1 Tube of 50) -
LM2575S-5.0/NOPB, BUCK CONVERTERS
IDR316,453.13Pack (1 Pack of 5) -
LM2596S-12/NOPB, BUCK CONVERTERS
IDR188,487.33Tube (1 Tube of 2) -
LT1073CN85PBF
IDR0.00 -
LT1171CTPBF
IDR0.00 -
LT1172CN8PBF
IDR146,426.44 -
LT1173CN8-5PBF
IDR0.00 -
LTC1624CS8PBF
IDR0.00