Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
1 PH SSR 100 VDC 6A 24
IDR735,593.57 -
1 PH SSR 24VDC 3.5A 12V
IDR553,399.64 -
1 PH SSR 24VDC 3.5A 24V
IDR412,951.93 -
1 PH SSR 280VAC 12A 24V
IDR706,329.26 -
1 PH SSR 48VDC 100MA 12
IDR231,492.23 -
1 PH SSR 600VAC 12A 24V
IDR700,560.31 -
1 PH SSR 60VDC 12A 24VD
IDR845,623.18 -
10 A PANEL MOUNT, ZERO SWITCHING TRIAC
IDR263,378.79 -
10A 4-32VDC ZERO X SSR & LED
IDR344,563.65 -
1P-SSC-DC IN-ZC 600V 25A 1200VP-E-SRW IN
IDR1,438,356.57 -
1PHASE SOLID STATE RELAY
IDR1,032,012.71 -
1PHASE SOLID STATE RELAY
IDR1,028,131.78 -
1PHASE SOLID STATE RELAY
IDR1,119,386.08 -
1PHASE SOLID STATE RELAY
IDR1,663,345.62 -
2 O/P SSR,40A RMS 24-280VAC
IDR1,634,920.43 -
25 A PANEL MOUNT, ZERO SWITCHING TRIAC
IDR328,830.15 -
3PHASE SOLID STATE RELAY,25A 48-530VAC
IDR3,454,447.26 -
3PHASE SOLID STATE RELAY,50A 48-530VAC
IDR3,787,577.90 -
5VDC SSR, 2A 24VDC OUTPUT
IDR589,481.80 -
6.2MM RELAY WHITE MARKERS 5X5
IDR244,708.37Pack (1 Pack of 200) -
6.2MM SOLID STATE RELAY 24VDC COIL
IDR0.00 -
6.2MM SOLID STATE RELAY 24VDC COIL
IDR2,446,244.58Pack (1 Pack of 5) -
60VDC/3A,4-32VDC IN,11MM,DR SSR
IDR734,334.89 -
COPPER LUG TERMINAL FOR SSR
IDR223,940.15