Relay Sockets
Relay sockets are a type of accessory used with electromechanical switches. Relay sockets form part of a circuit and are used to mount a relay. They provide the electrical interface between the relay itself and the circuit. A relay is essentially a switch that is electrically rather than mechanically operated, and is often powered by an electromagnet. The relay plugs into the socket’s female terminal, and the socket is wired to the broader circuit. What are relay sockets used for?Relay sockets are used when you want relays to be easily mounted and replaced within a circuit. They make this process much simpler than if the relay was connected directly to the power source.Types of relay socketRelay sockets differ according to the type of relay they are being used with. Different types of relay include latching and non-latching relays, general purpose relays and solid-state relays.There are also different methods of mounting relay sockets, including panel mounts and flange mounts, and the method of mounting affects the design of the relay socket you need.
-
SOCKET RFT2 RISE PLT CLAMP PLASTIC CLIP
IDR65,241.58 -
SOCKET RFT2 TUN CLAMP PLAS CLIP & IDENT
IDR76,255.03 -
Omron Relay Socket for use with G7SA Series 10 Pin, DIN Rail, 24V dc
IDR654,828.27 -
Omron Relay Socket for use with G7SA Series 14 Pin, DIN Rail, 24V dc
IDR626,088.41 -
SOCKET, 31MM, 14-PIN, PUSH-IN TERMINALS
IDR207,682.20 -
Omron Relay Socket for use with H3Y Series Timer, H3YN Series Timer 8 Pin, DIN Rail
IDR154,188.30 -
Omron Relay Socket for use with MY Series General Purpose Relay 8 Pin, DIN Rail
IDR254,568.03 -
SOCKET, 15.5MM, 5-PIN, PUSH-IN TERMINALS
IDR211,982.69 -
Omron Relay Socket for use with G2R-2-S Series General Purpose Relay, H3RN Series Timer, KL7 Series Liquid Leakage
IDR201,493.69 -
SOCKET, RELAY; 8; BOTTOM
IDR307,117.92 -
SOCKET,RELAY,SCREWTERM,DIN-/SNAP-MOUNT
IDR0.00 -
SPDT DIN RAIL RELAY SKT - PLASTIC CLIP
IDR88,527.16 -
SPRING SOCKET 6 A 24VDC
IDR162,579.50 -
TIMER MODULE SOCKET 90.02,35MM
IDR132,790.74 -
TIMER MODULE SOCKET 90.03,35MM
IDR147,475.34 -
VCF4-1001 CONNECTOR,HOUSING
IDR80,135.96Bag (1 Bag of 5)