Relay Sockets
Relay sockets are a type of accessory used with electromechanical switches. Relay sockets form part of a circuit and are used to mount a relay. They provide the electrical interface between the relay itself and the circuit. A relay is essentially a switch that is electrically rather than mechanically operated, and is often powered by an electromagnet. The relay plugs into the socket’s female terminal, and the socket is wired to the broader circuit. What are relay sockets used for?Relay sockets are used when you want relays to be easily mounted and replaced within a circuit. They make this process much simpler than if the relay was connected directly to the power source.Types of relay socketRelay sockets differ according to the type of relay they are being used with. Different types of relay include latching and non-latching relays, general purpose relays and solid-state relays.There are also different methods of mounting relay sockets, including panel mounts and flange mounts, and the method of mounting affects the design of the relay socket you need.
-
TE Connectivity Relay Socket for use with RT Series 5 Pin, 240V ac
IDR132,056.51 -
RZM031BN DIODE 24-60 VDC FOR RSZ SOCKETS
IDR123,770.20 -
SCREW ON RELAY INTERFACE MOD,10A 250VAC
IDR184,816.18 -
SCREW TERMINAL SOCKET FOR 40 SERIES
IDR84,856.01 -
SCREW TERMINAL SOCKET FOR 40 SERIES
IDR97,862.37 -
SCREW TERMINAL SOCKET FOR 55 SERIES
IDR149,887.81 -
Releco Relay Socket for use with IRC Series 8 Pin, 250V ac
IDR120,413.72 -
Omron Relay Socket for use with Miniature Power Relays 4 Pin, DIN Rail, 2250V ac
IDR188,487.33 -
SOCKET DIN RAIL/SURFACE MOUNTING 8-PIN
IDR136,461.89 -
SOCKET DIN, 24VDC FOR 34.51 RELAY
IDR243,659.47 -
SOCKET DIN, 24VDC FOR 34.51 RELAY
IDR200,235.01 -
SOCKET DIN, 8 PIN FOR 56.32 RELAYS
IDR110,029.61 -
SOCKET DIN, BLU, 11 PIN FOR 55.33 RELAYS
IDR146,216.66 -
SOCKET DIN, BLU, 8 PIN FOR 55.32 RELAYS
IDR159,118.13 -
SOCKET DIN, BLU, 8 PIN FOR 55.32 RELAYS
IDR115,064.33 -
SOCKET DSP2A-PS
IDR49,508.08 -
-14.40%
SOCKET FOR 55 SERIES
IDR126,707.12IDR112,022.52 -
Releco Relay Socket for use with 4 Pole QRC Series 14 Pin, 250V ac
IDR250,057.76 -
Omron Relay Socket for use with G7S Series, 24V dc
IDR835,343.96 -
SOCKET FOR RELAY 1CO
IDR72,793.66 -
SOCKET FOR RELAY 2CO
IDR116,008.34 -
Panasonic Relay Socket for use with S Series Relay
IDR44,997.81 -
SOCKET PA1A-PS
IDR49,717.86 -
SOCKET RFT1 RISE PLT CLAMP PLASTIC CLIP
IDR59,787.30