Relay Sockets
Relay sockets are a type of accessory used with electromechanical switches. Relay sockets form part of a circuit and are used to mount a relay. They provide the electrical interface between the relay itself and the circuit. A relay is essentially a switch that is electrically rather than mechanically operated, and is often powered by an electromagnet. The relay plugs into the socket’s female terminal, and the socket is wired to the broader circuit. What are relay sockets used for?Relay sockets are used when you want relays to be easily mounted and replaced within a circuit. They make this process much simpler than if the relay was connected directly to the power source.Types of relay socketRelay sockets differ according to the type of relay they are being used with. Different types of relay include latching and non-latching relays, general purpose relays and solid-state relays.There are also different methods of mounting relay sockets, including panel mounts and flange mounts, and the method of mounting affects the design of the relay socket you need.
-
P7LF-06 DIN SOCKET FOR HD POWER RELAY
IDR535,148.78 -
PCB MOUNTING SOCKET FOR 4PCO RELAY
IDR47,829.84 -
PCB MOUNTING SOCKET FOR DPCO RELAY
IDR35,557.71 -
PCB SOCKET
IDR125,448.44 -
PCB SOCKET FOR RM7 SERIES
IDR167,194.66 -
PCB SOCKET FOR S2 & S4 RELAY
IDR25,068.71 -
Omron Relay Socket for use with Various Series 11 Pin, 250V ac
IDR147,055.78 -
PLUG IN RELAY SOCKET,FOR RXM2. RMX4, 10A
IDR127,441.35 -
PLUG IN RELAY SOCKET,FOR RXM4 RELAY,10A
IDR153,558.96 -
PLUG IN RELAY SOCKET,MIXED CONTACTS,10A
IDR142,650.40 -
PLUG IN RELAY SOCKET,SEPARATE CNTCTS,12A
IDR143,384.63 -
Relpol Relay Socket for use with R4N Series Relay, DIN Rail, Panel Mount
IDR121,567.51 -
PLUG-IN RELAY, 250 V, 15A RPM + OPTIONS
IDR167,194.66 -
PROTECTION MODULE,DIODE,6-250VDC
IDR50,452.09 -
PROTECTION MODULE,VARISTOR,110-240VAC/DC
IDR59,892.19 -
PUSH-IN SOCKET TYPE 40.31 RELAYS
IDR109,295.38 -
RELAY 63
IDR195,095.40 -
RELAY DIN RAIL SOCKET,ESN,12A 27MM,BLACK
IDR158,908.35 -
RELAY SOCKET 5-PIN SCREW TERMINALS
IDR127,860.91 -
RELAY SOCKET FOR G7SA 4 POLE RELAYS
IDR672,764.46 -
Omron Relay Socket for use with G7SA Series Relay 14 Pin, DIN Rail, 24V dc
IDR677,904.07 -
Phoenix Contact RIF-1 Relay Socket for use with Relays, DIN Rail, 250V ac/dc
IDR75,311.02 -
Phoenix Contact RIF-4 Relay Socket for use with RIF Series 3 Pin, DIN Rail, 250 V dc, 400 V ac
IDR162,369.72 -
RSZE1S48M SCREW CONNECTOR SOCKET 12 A
IDR145,167.76