Relay Sockets
Relay sockets are a type of accessory used with electromechanical switches. Relay sockets form part of a circuit and are used to mount a relay. They provide the electrical interface between the relay itself and the circuit. A relay is essentially a switch that is electrically rather than mechanically operated, and is often powered by an electromagnet. The relay plugs into the socket’s female terminal, and the socket is wired to the broader circuit. What are relay sockets used for?Relay sockets are used when you want relays to be easily mounted and replaced within a circuit. They make this process much simpler than if the relay was connected directly to the power source.Types of relay socketRelay sockets differ according to the type of relay they are being used with. Different types of relay include latching and non-latching relays, general purpose relays and solid-state relays.There are also different methods of mounting relay sockets, including panel mounts and flange mounts, and the method of mounting affects the design of the relay socket you need.
-
1 CO SOCKET MIXED TERMINALS
IDR127,441.35 -
Releco Relay Socket for use with MRC Series 11-Pin Relay 11 Pin, 250V ac
IDR231,072.67 -
110-240VAC RC PROT MODULE SRU SOCKET
IDR39,123.97 -
TE Connectivity Relay Socket for use with MT Series 11 Pin, DIN Rail, 240V ac
IDR239,149.20 -
11PIN FINDER 90 SERIES RELAY SOCKET
IDR142,965.07Pack (1 Pack of 3) -
Tempatron Relay Socket for use with Various Series, DIN Rail
IDR84,541.34 -
Relpol Relay Socket for use with R4N Relay, T-R4 Relay 4 Pin, DIN Rail
IDR103,001.98 -
2 POLE DIN/SURFACE MOUNT RELAY BASE
IDR0.00 -
Omron Relay Socket for use with LY4, LY4-D, LY4F, LY4N, LY4N-D2 14 Pin, 110V ac
IDR333,130.64 -
4PCO DIN RAIL SOCKET FOR 56 SERIES RELAY
IDR191,843.81 -
60.12 8-PIN SOCKET WITH SCREW TERMINALS
IDR116,427.90 -
60.13 11-PIN SOCKET WITH SCREW TERMINALS
IDR91,359.19 -
8 PIN PLUG IN RELAY SOCKET
IDR52,864.56 -
Relay Socket for use with MT Series 240V ac
IDR160,901.26 -
8PIN PCB SOCKET FOR DPCO G2R-2-S RELAY
IDR52,654.78 -
CLAMP TERMINAL SOCKET
IDR125,972.89 -
Omron Relay Socket for use with MKS Series, 250V ac
IDR120,938.17 -
Omron Relay Socket for use with MY2 Series, MY4 Series, 250V ac
IDR254,987.59 -
DIN RAIL / SURFACE 5 PIN RELAY SOCKET
IDR101,323.74 -
Omron Relay Socket for use with MY2 Series, 250V ac
IDR153,978.52 -
DIN RAIL / SURFACE 8 PIN RELAY SOCKET
IDR177,054.32 -
DIN RAIL MOUNT SOCKET FOR THE ED SERIES
IDR142,650.40 -
Omron Relay Socket for use with Various Series 14 Pin, 250V ac
IDR198,661.66 -
Omron Relay Socket for use with Various Series 2 Pin
IDR143,384.63