Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
Releco, 24V dc Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, C7-A20X / DC 24 V
IDR268,098.84 -
DPDT PLUG-IN RELAY,12A 24VDC COIL
IDR162,684.39 -
DPDT POWER RELAY,16A 230VAC COIL
IDR304,915.23 -
DPDT RELAY ULTRA-HI SENSITIVE, 2A 5VDC
IDR86,324.47 -
DPDT RELAY W/TEST BUTTON,10A 110VAC COIL
IDR360,297.15 -
DPDT RELAY W/TEST BUTTON,10A 230VAC COIL
IDR285,091.02 -
DPDT RELAY W/TEST BUTTON,10A 24VDC COIL
IDR248,169.74 -
DPDT RELAY W/TEST BUTTON,10A 48VDC COIL
IDR360,297.15 -
DPDT SMT INSIDE LEG RELAY,1A 5VDC COIL
IDR88,527.16 -
DPDT SUB-MINIATURE RELAY,2A 12VDC COIL
IDR57,584.61 -
DPDT SUB-MINIATURE RELAY,2A 24VDC COIL
IDR64,507.35 -
DPDT SUBMIN RELAY,3A 24VDC COIL 150MW
IDR69,646.96 -
DPDT SUBMIN RELAY,3A 5VDC COIL 150MW
IDR1,312,803.24Tube (1 Tube of 25) -
DPDT SUBMIN RELAY,3A 5VDC COIL 150MW
IDR56,430.82 -
DPDT SUBMINIATURE RELAY,3A 12VDC COIL
IDR48,668.96 -
DPDT SUBMINIATURE RELAY,3A 5VDC COIL
IDR60,626.42 -
DPDT TELECOM PCB RELAY, 2A 12VDC COIL
IDR62,829.11 -
DPDT TELECOM PCB RELAY, 2A 24VDC COIL
IDR64,402.46 -
DPDT TELECOM PCB RELAY, 2A 5VDC COIL
IDR71,744.76 -
DPDT TWIN CONTACT RELAY 5A 24VDC
IDR213,870.71 -
DPNO FLANGE MOUNT RELAY,30A 240VAC COIL
IDR296,628.92 -
DPNO FLANGE MOUNT RELAY,30A 24VDC COIL
IDR300,614.74 -
DPNO HD POWER RELAY,25A 12VDC COIL
IDR196,039.41 -
DPNO HD POWER RELAY,25A 225VAC COIL
IDR356,206.44