Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
DPDT NON LATCH PCB RELAY, 5A 12VDC COIL
IDR2,217,164.82Tube (1 Tube of 50) -
DPDT NON LATCH PCB RELAY, 5A 12VDC COIL
IDR50,556.98 -
DPDT NON LATCH PCB RELAY, 5A 5VDC COIL
IDR48,983.63 -
-42.20%
DPDT NON LATCHING RELAY,2A 24VDC COIL
IDR204,745.28IDR144,118.86 -
-38.80%
DPDT NON LATCHING RELAY,2A 5VDC COIL
IDR67,339.38IDR55,906.37 -
DPDT PCB POWER RELAY, 5A 230VAC COIL
IDR166,145.76 -
DPDT PCB POWER RELAY, 5A 24VDC COIL
IDR101,218.85 -
DPDT PCB POWER RELAY,5A 12VDC COIL
IDR67,444.27 -
DPDT PCB POWER RELAY,5A 5VDC COIL
IDR87,897.82 -
DPDT PCB POWER RELAY,8A 230VAC COIL
IDR134,364.09 -
DPDT PCB POWER RELAY,8A 24VDC COIL
IDR971,910.74Box (1 Box of 20) -
DPDT PCB POWER RELAY,8A 24VDC COIL
IDR222,261.91 -
DPDT PCB POWER RELAY,8A 24VDC COIL
IDR70,695.86 -
DPDT PCB POWER RELAY,8A 24VDC COIL
IDR182,613.49 -
DPDT PCB POWER RELAY,8A 5VDC COIL
IDR69,961.63 -
Omron, 110V ac Coil Non-Latching Relay DPDT, 5A Switching Current Plug In, 2 Pole, G2R-2-SN 110AC(S)
IDR259,602.75 -
DPDT PLUG-IN POWER RELAY,5A 12VDC COIL
IDR201,179.02 -
DPDT PLUG-IN POWER RELAY,5A 230VAC COIL
IDR469,592.53 -
DPDT PLUG-IN POWER RELAY,5A 24VAC COIL
IDR214,709.83 -
DPDT PLUG-IN POWER RELAY,5A 24VDC COIL
IDR246,281.72 -
DPDT PLUG-IN RELAY,10A 110/120VAC COIL
IDR330,298.61 -
DPDT PLUG-IN RELAY,10A 115VAC COIL
IDR299,775.62 -
DPDT PLUG-IN RELAY,10A 220/240VAC COIL
IDR167,824.00 -
DPDT PLUG-IN RELAY,10A 230VAC COIL
IDR304,600.56