Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
Omron, 230V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, MKS2PIN AC230
IDR143,174.85 -
Omron, 24V dc Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, MKS2PIN DC24
IDR293,587.11 -
Omron, 110V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, MKS2PI AC110
IDR293,587.11 -
Omron, 12V dc Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, MKS2PI DC12
IDR245,652.38 -
Omron, 230V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, MKS2PIAC230
IDR311,837.97 -
Omron, 24V dc Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, MKS2PI DC24
IDR237,366.07 -
Schneider Electric, 24V dc Coil Non-Latching Relay DPDT, 12A Switching Current Plug In, 2 Pole, RXM2AB1BD
IDR147,685.12 -
8 PIN PLUG IN RELAY 48VDC COIL, 12A DPDT
IDR161,320.82 -
8 PIN RELAY 230 VAC COIL DPDT,12 A W/LED
IDR171,075.59 -
8 PIN RELAY 24 VDC COIL DPDT,12 A W/LED
IDR176,424.98 -
AUTOMOTIVE PLUG-IN RELAY,30A SPDT 24VDC
IDR92,093.42 -
AUTOMOTIVE PLUG-IN RELAY,50A SPNO 12VDC
IDR170,131.58 -
AUTOMOTIVE RELAY W/BRKT,25A SPNO 24VDC
IDR180,515.69 -
BASE,DIN RAIL, MOUNT, SAFE ISOLATION
IDR211,038.68 -
BATTERY DISCONNECT SWITCH, 12V, BDS-A
IDR1,193,438.42 -
CONTACTOR 40A 3 NO + 1 NC, 230-240VAC/DC
IDR1,505,486.17 -
CONTACTOR 40A, 2 NO + 2 NC, 24VAC/DC
IDR1,417,168.79 -
CONTACTOR 40A, 4 NO, 230-240VAC/DC
IDR1,075,332.28 -
CONTACTOR 63A, 2 NO + 2 NC, 24VAC/DC
IDR2,145,839.62 -
CRADLE RELAY 4PDT,SOLDER TAB,2A 24VDC,II
IDR1,890,117.80 -
DPCO TWIN CONTACT RELAY 5A 230AC
IDR331,137.73 -
DPCO TWIN CONTACT RELAY 5A 240AC +RECT
IDR236,212.28 -
DPDT 12A MINI PLUG-IN RELAY, 12VDC COIL
IDR147,055.78 -
DPDT 12A MINI PLUG-IN RELAY, 230VAC COIL
IDR219,324.99