Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
4PDT PLUG-IN RELAY,6A 24VAC COIL
IDR169,397.35 -
4PDT PLUG-IN RELAY,6A 24VDC COIL
IDR131,322.28 -
4PDT STANDARD CRADLE RELAY,24VDC COIL
IDR2,173,006.13 -
Omron, 24V dc Coil Non-Latching Relay 4PDT, 3A Switching Current Plug In, 4 Pole, MY4 24DC (S)
IDR240,093.21 -
Omron, 240V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, MY4IN AC220/240(S)
IDR209,360.44 -
Omron, 24V dc Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, MY4IN 24DC (S)
IDR285,615.47 -
Omron, 240V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, MY4 AC220/240(S)
IDR170,865.81 -
4PNO RELAY,4A 24VDC COIL
IDR438,440.20 -
Panasonic, 5V dc Coil Non-Latching Relay 4PST-NO, 38.5mA Switching Current PCB Mount, 4 Pole, S4-DC5V
IDR163,838.18 -
5 COLT COIL, DPDT CONTACTS, FULLY SEALED
IDR211,038.68Pack (1 Pack of 5) -
5 VOLT COIL DPDT CONTACTS, FULLY SEALED,
IDR160,481.70Pack (1 Pack of 5) -
5 VOLT COIL, DPDT CONTACTS, FULLY SEALED
IDR97,233.03Pack (1 Pack of 2) -
5 VOLT COIL, SPST-NO CONTACTS, FLUX SEAL
IDR133,944.53Pack (1 Pack of 5) -
6.2MM 115VAC.DC 1 C/O 6A 250VAC
IDR1,125,784.37Pack (1 Pack of 5) -
6.2MM 230VACDC RELAY 1 C/O 6A 250VAC
IDR945,478.46Pack (1 Pack of 5) -
6.2MM 24VAC/DC RELAY GOLD 1 C/O 6A250VAC
IDR1,017,852.56Pack (1 Pack of 5) -
6.2MM 24VAC/DC RELAY GOLD 1 C/O 6A250VAC
IDR1,034,215.40Pack (1 Pack of 5) -
6.2MM 24VDC FIXED RELAY 1 C/O 6A 250VAC
IDR924,290.68Pack (1 Pack of 5) -
8 PIN DPCO PLUG-IN RELAY,10A 115VAC COIL
IDR184,711.29 -
8 PIN DPCO PLUG-IN RELAY,10A 12VDC COIL
IDR187,753.10 -
8 PIN DPCO PLUG-IN RELAY,10A 230VAC COIL
IDR200,864.35 -
8 PIN DPCO PLUG-IN RELAY,10A 24VAC COIL
IDR189,326.45 -
RS PRO, 24V dc Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole
IDR185,655.30 -
Omron, 110V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, MKS2PINAC110
IDR297,677.82