Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
4PDT MINI PLUG-IN RELAY,3A 12VDC COIL
IDR1,310,495.66 -
4PDT MINI PLUG-IN RELAY,3A 24VDC COIL
IDR1,072,395.36 -
4PDT MINI PLUG-IN RELAY,7A 110VAC COIL
IDR263,903.24 -
4PDT MINI PLUG-IN RELAY,7A 12VDC COIL
IDR170,236.47 -
4PDT MINI PLUG-IN RELAY,7A 230VAC COIL
IDR217,122.30 -
4PDT MINI PLUG-IN RELAY,7A 24VAC COIL
IDR176,634.76 -
4PDT MINI PLUG-IN RELAY,7A 24VDC COIL
IDR205,479.51 -
4PDT PCB MOUNT RELAY,7A 12VDC COIL
IDR219,220.10 -
4PDT PCB MOUNT RELAY,7A 24VAC COIL
IDR185,655.30 -
4PDT PCB POWER RELAY,12A 24VDC COIL
IDR303,761.44 -
4PDT PLUG-IN RELAY, 5A 115VAC COIL
IDR164,362.63 -
4PDT PLUG-IN RELAY, 5A 230VAC COIL
IDR394,701.07 -
4PDT PLUG-IN RELAY, 5A 24VDC COIL
IDR345,507.66 -
Omron, 120V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, MY4N-CR 110/120AC(S)
IDR371,625.27 -
Omron, 120V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, MY4IN AC110/120(S)
IDR182,718.38 -
4PDT PLUG-IN RELAY,5A 110/120VAC COIL
IDR157,859.45 -
Omron, 12V dc Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, MY4 12DC(S)
IDR214,814.72 -
Omron, 12V dc Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, MY4N-D2 12DC(S)
IDR307,537.48 -
-10.00%
4PDT PLUG-IN RELAY,5A 220/240VAC COIL
IDR458,893.75IDR269,672.19 -
4PDT PLUG-IN RELAY,5A 24VAC COIL
IDR119,050.15 -
4PDT PLUG-IN RELAY,5A 24VAC COIL
IDR294,426.23 -
4PDT PLUG-IN RELAY,5A 24VDC COIL
IDR295,160.46 -
4PDT PLUG-IN RELAY,6A 115VAC COIL
IDR165,935.98 -
4PDT PLUG-IN RELAY,6A 230VAC COIL
IDR153,034.51