Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
SPNO MINIATURE POWER RELAY,8A 24VDC COIL
IDR8,171,979.90Bag (1 Bag of 500) -
SPNO MINIATURE POWER RELAY,8A 24VDC COIL
IDR22,341.57 -
SPNO PCB POWER RELAY,16A 12VDC COIL
IDR185,340.63 -
SPNO PCB POWER RELAY,16A 24VDC COIL
IDR166,460.43 -
SPNO POWER RELAY,30A 24VDC COIL
IDR233,170.47 -
Omron, 12V dc Coil Non-Latching Relay SPNO, 5A Switching Current PCB Mount Single Pole, G6D-1A-ASI DC12
IDR97,442.81 -
SPNO, PCB100A, 12VDC
IDR58,738.40 -
Panasonic DPST Non-Latching Relay PCB Mount, 12V dc Coil, 5 A
IDR80,975.08 -
SPNO/SPNC POWER RELAY,20A 230VAC COIL
IDR285,615.47 -
SPNO/SPNC POWER RELAY,20A 24VDC COIL
IDR226,667.29 -
SPST (AGSNO2) HI-INRUSH RELAY,16A 24VDC
IDR80,555.52 -
SPST FLANGE MOUNT RELAY 500A
IDR3,911,452.99 -
SPST HIGH POWER PCB RELAY,20A 12VDC COIL
IDR128,700.03 -
SPST HIGHINRUSH PCB RELAY,16A 12VDC COIL
IDR87,688.04 -
SPST POWER PCB RELAY, 20A 12VDC COIL
IDR84,751.12 -
SPST REPLACEMENT RELAY,5A 24VDC COIL
IDR149,048.69 -
SPST SUBMIN PCB RELAY,17A/20A,12VDC COIL
IDR77,933.27 -
SPST-NO 20A MONOSTABLE RELAY 24VDC
IDR451,027.00 -
SPST-NO CLOSED FRAME RELAY,30A 24V COIL
IDR64,926.91 -
SPST-NO DUALTAB POWER RELAY,20A 12V COIL
IDR56,325.93 -
SPST-NO IEC PCB RELAY, 5A 12VDC
IDR34,613.70 -
SPST-NO MIN PCB RELAY,15A 24VDC COIL
IDR70,276.30 -
SPST-NO MINI PCB RELAY, 5A 5VDC
IDR35,033.26 -
SPST-NO MINI PCB RELAY, 8A 24VDC
IDR29,578.98