Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
SPDT PCB RELAY, 5MM PIN, 16A 24VDC
IDR167,719.11 -
SPDT PCB RELAY,1A 12VDC COIL 960OHM
IDR45,627.15 -
SPDT PCB RELAY,1A 24VDC COIL 3840OHM
IDR39,019.08 -
SPDT PLUG-IN POWER RELAY,10A 110VAC COIL
IDR224,464.60 -
SPDT PLUG-IN POWER RELAY,10A 12VDC COIL
IDR177,578.77 -
SPDT PLUG-IN POWER RELAY,10A 230VAC COIL
IDR451,761.23 -
SPDT PLUG-IN POWER RELAY,10A 24VAC COIL
IDR199,081.22 -
SPDT PLUG-IN POWER RELAY,10A 24VDC COIL
IDR215,653.84 -
Omron, 12V dc Coil Non-Latching Relay SPDT, 10A Switching Current Panel Mount Single Pole, G2R-1-T DC12
IDR119,259.93 -
Omron, 24V dc Coil Non-Latching Relay SPDT, 10A Switching Current Panel Mount Single Pole, G2R-1-T DC24
IDR119,050.15 -
SPDT QUICK CONNECT RELAY,10A 5VDC COIL
IDR111,602.96 -
SPDT SEALED MINI PCB RELAY,10A 12VDC
IDR22,761.13 -
SPDT SUBMIN PCB RELAY, 10A 12VDC COIL
IDR46,571.16 -
SPDT SUBMIN PCB RELAY, 10A 6VDC COIL
IDR47,515.17 -
SPDT SUBMIN SIGNAL PCB RELAY, 12VDC COIL
IDR41,851.11 -
SPDT SUBMIN SIGNAL PCB RELAY, 5VDC COIL
IDR41,851.11 -
SPDT VENTED POWER RELAY,12VDC 10AAC/5ADC
IDR18,775.31 -
SPDT, PCB 60A (NO)/40A (NC), 12VDC
IDR53,598.79 -
SPDT, PLUG-IN 40A, 12VDC WITH DIODE
IDR40,802.21 -
SPDT, PLUG-IN40A (NO)/30A (NC), 12VDC
IDR57,060.16 -
SPNO FLANGE MOUNT RELAY,30A 12VDC COIL
IDR90,939.63 -
SPNO FLANGE MOUNT RELAY,30A 24VDC COIL
IDR98,281.93 -
Omron, 24V dc Coil Non-Latching Relay SPNO, 5A Switching Current PCB Mount Single Pole, G6B-1114P-US-SV 24DC
IDR114,539.88 -
Omron, 24V dc Coil Non-Latching Relay SPNO, 8A Switching Current PCB Mount Single Pole, G6B-1174P-US 24DC
IDR144,957.98