Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
3PDT RELAY W/TEST BUTTON,10A 24VDC COIL
IDR425,748.51 -
Finder, 48V ac Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole, 60.13.8.048.0040
IDR292,747.99 -
3PNO POWER RELAY,16A 230VAC COIL
IDR249,743.09 -
3PNO POWER RELAY,16A 24VDC COIL
IDR325,578.56 -
4P PLUG IN RELAY WITH LED 110VAC 7A
IDR234,219.37 -
4P PLUG IN RELAY WITH LED 230VAC 7A
IDR216,178.29 -
4P PLUG IN RELAY WITH LED 24V 7A
IDR192,053.59 -
4P PLUG IN RELAY WITH LED 24VAC 7A
IDR188,277.55 -
4PDT 12A MINI PLUG-IN RELAY, 230VAC COIL
IDR249,008.86 -
4PDT 12A MINI PLUG-IN RELAY, 24VDC COIL
IDR326,522.57 -
4PDT DIN RELAY PACK,24 VDC
IDR505,360.02 -
4PDT DIN RELAY PACKAGE,115 VAC
IDR606,788.65 -
4PDT INDUSTRIAL RELAY,3A 110/120VAC COIL
IDR127,965.80 -
4PDT INDUSTRIAL RELAY,3A 12VDC COIL
IDR201,598.58 -
4PDT INDUSTRIAL RELAY,3A 220/240VAC COIL
IDR130,273.38 -
4PDT INDUSTRIAL RELAY,3A 24VAC COIL
IDR137,510.79 -
4PDT INDUSTRIAL RELAY,3A 24VDC COIL
IDR195,829.63 -
4PDT INDUSTRIAL RELAY,3A 24VDC COIL
IDR0.00 -
4PDT MINI PLUG-IN RELAY,10A 110VAC COIL
IDR314,145.55 -
4PDT MINI PLUG-IN RELAY,10A 12VDC COIL
IDR454,488.37 -
4PDT MINI PLUG-IN RELAY,10A 230VAC COIL
IDR286,244.81 -
4PDT MINI PLUG-IN RELAY,10A 24VAC COIL
IDR454,488.37 -
4PDT MINI PLUG-IN RELAY,10A 24VDC COIL
IDR424,804.50 -
4PDT MINI PLUG-IN RELAY,3A 120VAC COIL
IDR783,842.97