Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
RELAY SPST-NO PCB, 10A 12VDC COIL
IDR42,060.89 -
RELAY SPST-NO QUICK-CONNECT,30A 120VAC
IDR414,525.28 -
RELAY SPST-NO+NC SEAL UL/CSA,8A 5VDC
IDR119,050.15 -
RELAY SPST-NO, SPST-NC
IDR104,994.89 -
RELAY SUBMINIATURE ONE SIDE STABLE 24V
IDR65,661.14 -
RELAY SUBMINIATURE ONE SIDE STABLE 5V
IDR68,702.95 -
RELAY SUBMINIATURE POWER SLIM SPST 24V
IDR63,773.12 -
RELAY SUBMINIATURE POWER SLIM SPST 5V
IDR52,445.00 -
RELAY V23105A5301A201
IDR55,801.48 -
RELAY V23105A5305A201
IDR64,402.46 -
RELAY V23105A5405A201
IDR62,619.33 -
RELAY, 1 FORM A 24VDC 1 FORM A 8A 250VAC
IDR118,735.48 -
RELAY, 4PDT, 5A
IDR177,893.44 -
RELAY, DPDT 10A
IDR326,103.01 -
RELAY, MINI-ISO, 12V, FORM C, AGSNO
IDR84,331.56 -
RELAY, MINI-ISO, 12V, FORM C, AGSNO
IDR344,878.32 -
RELAY, MINI-ISO, 24V, FORM C, AGSNO
IDR51,081.43 -
RELAY, PLUG IN, 2 CO, 24VDC
IDR152,719.84 -
RELAY, PLUG IN, 4 CO, 24VDC, 6A
IDR142,125.95 -
RELAY, PLUG IN, COMPACT, 2 CO, LED, 24V
IDR662,904.80 -
Siemens, 24V dc Coil Non-Latching Relay SPDT, 3A Switching Current Plug In Single Pole, LZS:RT3A4L24
IDR627,242.20 -
RELAY, PLUG IN,COMPACT, 3 CO, LED,24VDC
IDR375,611.09 -
RELAY,10A/250VAC,1C,PCB CLASS F,24V
IDR21,817.12 -
RELAY,20A,24VDC,1 FORM C,SEALED BRKT
IDR3,233,548.92Box (1 Box of 50)