Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
RELAY PLUG-IN 8-PIN DPDT 5 A 220/240 VAC
IDR126,287.56 -
Omron, 24V dc Coil Non-Latching Relay DPDT, 5A Switching Current Plug In, 2 Pole, MY2N-GS 24VDC
IDR175,480.97 -
Omron, 24V dc Coil Non-Latching Relay DPDT, 5A Switching Current Plug In, 2 Pole, MY2IN-GS 24VDC
IDR151,775.83 -
RELAY POWER 16A PCB THT
IDR48,249.40 -
RELAY POWER 20A 24VDC PLUG-IN
IDR143,909.08 -
RELAY POWER 40A 24VDC PLUG-IN
IDR180,096.13 -
RELAY POWER 5A 24VDC PCB THT
IDR84,331.56 -
RELAY POWER 5A PCB DPDT 12V NON LATCHING
IDR32,096.34 -
RELAY POWER 5A PCB DPDT 24V NON LATCHING
IDR48,039.62 -
RELAY POWER 5A PCB SPST 12V NON LATCHING
IDR18,041.08 -
RELAY POWER 70A 24VDC PLUG-IN
IDR332,501.30 -
Omron, 12V dc Coil Non-Latching Relay SPDT, 8A Switching Current PCB Mount Single Pole, G6C2117PUS12DC
IDR106,358.46 -
RELAY POWER PCB 10A 24VDC WASH TIGHT
IDR22,656.24 -
RELAY POWER PCB DPST-NC 5A 24VDC
IDR137,720.57 -
TE Connectivity, 230V ac Coil Non-Latching Relay DPDT, 8A Switching Current PCB Mount, 2 Pole, RT424730 7-1393243-9
IDR136,566.78 -
RELAY SIGNAL 24VDC 4PDT
IDR693,847.35 -
RELAY SIGNAL 3VDC 2A SMT GULL WING
IDR47,515.17 -
Omron, 24V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, G6A274PSTUS24DC
IDR94,401.00 -
RELAY SPDT HIGH SENSITIVITY,1A 3VDC
IDR232,646.02Pack (1 Pack of 5) -
RELAY SPDT PCB SEALED,16A 24VDC
IDR63,143.78 -
RELAY SPST
IDR159,747.47 -
Omron, 3V dc Coil Non-Latching Relay SPDT, 3A Switching Current PCB Mount Single Pole, G6E134PSTUSDC3
IDR81,919.09 -
RELAY SPST-NO AGNI CONTACTS,10A 12VDC
IDR71,115.42 -
RELAY SPST-NO PCB SEALED,16A 24VDC
IDR60,836.20