Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
14 PIN RELAY 230 VAC COIL 4PDT,6 A W/LED
IDR217,961.42 -
14 PIN RELAY 24 VDC COIL ,4PDT,3 A,W/LED
IDR210,409.34 -
14 PIN RELAY 24 VDC COIL 4PDT,6 A W/LED
IDR199,605.67 -
14 PIN RELAY 48 VAC COIL 4PDT,6 A W/LED
IDR194,046.50 -
16A 3PDT FASTON IND POWER RELAY, 24VAC
IDR244,603.48 -
-10.00%
20A 1NO 1NC MONOSTABLE DIN RELAY, 24VDC
IDR509,031.17IDR443,160.25 -
20A 2NO MONOSTABLE DIN RELAY, 12VDC
IDR535,778.12 -
20A 2NO MONOSTABLE DIN RELAY, 230VAC
IDR530,428.73 -
20A 2NO MONOSTABLE DIN RELAY, 24VDC
IDR571,545.61 -
Hongfa Europe GMBH, 12V dc Coil Non-Latching Relay SPDT, 20A Switching Current Flange Mount Single Pole,
IDR81,079.97 -
24 VOLT COIL, SPST-NO CONTACTS, NO PIN 6
IDR120,203.94Pack (1 Pack of 2) -
2CO 5A RELAY LTBLED 48VAC
IDR245,967.05 -
2CO 5A RELAY-LTBLED 48VAC
IDR245,127.93 -
2PDT DIN RELAY PACKAGE,230 VAC
IDR466,131.16 -
2XSPDT, PCB, 2 X 20A, 12VDC
IDR49,927.64 -
3P PLUG IN RELAY 110V 10A
IDR207,262.64 -
3PDT MULTIMODE RELAY,10A 24VDC COIL
IDR308,481.49 -
3PDT PLUG-IN RELAY,10A 24VDC COIL
IDR156,181.21 -
3PDT POWER RELAY,16A 230VAC COIL
IDR353,689.08 -
3PDT RELAY W/TEST BUTTON,10A 110VAC COIL
IDR369,527.47 -
3PDT RELAY W/TEST BUTTON,10A 110VDC COIL
IDR334,494.21 -
3PDT RELAY W/TEST BUTTON,10A 12VDC COIL
IDR337,431.13 -
3PDT RELAY W/TEST BUTTON,10A 230VAC COIL
IDR377,708.89 -
3PDT RELAY W/TEST BUTTON,10A 24VAC COIL
IDR256,560.94