Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
POWER RELAY,24V,40A,SPNO,QC TM,BRACKET
IDR199,186.11 -
POWER RELAY,SPST,5A,5VDC,
IDR147,999.79Pack (1 Pack of 5) -
PSR-SCP-24UC/URM /5X1/2X2
IDR2,472,467.08 -
RS PRO 24V ac/dc SPDT Interface Relay Module DIN Rail Mount
IDR656,821.18Pack (1 Pack of 5) -
RAST 5 RELAY SNAP MOUNT 230VAC COIL
IDR535,778.12 -
RCP800224VDC
IDR601,649.04 -
Omron, 12V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, MY4 12AC(S)
IDR111,183.40 -
REL IND MY4IN 48/50AC
IDR183,557.50 -
REL-IR2 PLUG IN POWER RELAY 24DC/2X21
IDR135,308.10 -
REL-IR4 PLUG IN POWER RELAY 120AC/4X21
IDR128,175.58 -
REL-IR4 PLUG IN POWER RELAY 12DC/4X21AU
IDR153,663.85 -
REL-IR4 PLUG IN POWER RELAY 230AC/4X21
IDR133,734.75 -
REL-IR4 PLUG IN POWER RELAY 24DC/4X21
IDR140,972.16 -
REL-MR- 24DC/21
IDR263,169.01 -
REL-MR- 24DC/21AU/MS
IDR298,831.61 -
REL-MR- 24DC/21AU?
IDR280,685.64 -
REL-MR- 60DC/21
IDR359,877.59 -
REL-MR-BL-24DC/21HC/MS
IDR85,380.46 -
REL-OR3 PLUG IN POWER RELAY 24DC/3X21
IDR187,857.99 -
RELAIS CIRCUIT IMPRIM? 2RT 10A - CONTACT
IDR241,876.34 -
Finder, 12V dc Coil Non-Latching Relay DPDT, 10A Switching Current PCB Mount, 2 Pole, 40.62.7.012.4000
IDR135,203.21 -
Finder, 24V dc Coil Non-Latching Relay DPDT, 8A Switching Current PCB Mount, 2 Pole, 40.52.9.024.0000
IDR151,566.05 -
RELAY
IDR357,779.79 -
RELAY
IDR259,078.30