Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
-28.50%
PLUG-IN RELAY W/ LED,6A 4PDT 230AC COIL
IDR162,264.83IDR141,706.39 -
PLUG-IN RELAY W/ LED,6A 4PDT 24AC COIL
IDR177,054.32 -
PLUG-IN RELAY W/ LED,6A 4PDT 24DC COIL
IDR130,588.05 -
Omron, 24V dc Coil Non-Latching Relay DPDT, 6A Switching Current Plug In, 2 Pole, G2R-2-SND 24DC(S)
IDR206,633.30 -
PLUG-IN RELAY WITH LED, 5 PIN, SPDT, 10A
IDR205,059.95 -
Schneider Electric, 230V ac Coil Non-Latching Relay DPDT, 15 A @ 250 V ac, 15 A @ 28 V dc Switching Current, 2 Pole,
IDR212,507.14 -
PLUG-IN RELAY, 5 PIN, SPDT 10A 24VDC
IDR142,860.18 -
Omron, 24V dc Coil Non-Latching Relay DPDT, 5A Switching Current Plug In, 2 Pole, G2R-2-S 24DC(S)
IDR162,894.17 -
PLUG-IN RELAY, LED 14 PIN 4PDT 5A 120VAC
IDR193,836.72 -
PLUG-IN RELAY, LED, 14 PIN 4PDT 5A 24VDC
IDR333,655.09 -
PLUG-IN RELAY, LED, 14 PIN 4PDT 5A 24VDC
IDR167,719.11 -
PLUG-IN RELAY, LED, 14 PIN 4PDT 5A 24VDC
IDR335,228.44 -
PLUG-IN RELAY, LED, 14 PIN 4PDT 5A 24VDC
IDR280,161.19 -
PLUGIN RELAY,ISO,SPDT, 40/30A 12VDC
IDR99,645.50 -
POWER RELAY, 40 A 3PST-NO, 25 A SPST-NC
IDR1,131,658.21 -
POWER RELAY, 40 A 4PST-NO + 1 A DPST-NO
IDR1,140,888.53 -
POWER RELAY, 4PDT, 3 A, 300 V, PLUG-IN
IDR1,725,020.94 -
POWER RELAY, DPDT, 30 A, FLANGE MOUNT
IDR529,484.72 -
POWER RELAY, DPDT, 30A-NO, 3A-NC, 300 V
IDR378,967.57 -
POWER RELAY, DPST-NO, 30 A, SCREW
IDR332,606.19 -
POWER RELAY, NON-LATCH,SPST, 12VDC, 10A
IDR126,392.45Pack (1 Pack of 5) -
POWER RELAY, PLUG-IN / FASTON 187
IDR248,169.74 -
POWER RELAY,12V,SPNO,QC TM,BRACKT,91 OHM
IDR195,200.29 -
POWER RELAY,24V,30A,SPCO,QC,RES 1200 OHM
IDR169,921.80