Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
PCH SERIES RELAY, 10A 120VAC,24DC 200MW
IDR24,019.81 -
PCH SERIESRELAY,1CO,10A 120AC,24DC 400MW
IDR37,655.51 -
Finder, 12V dc Coil Non-Latching Relay SPDT, 16A Switching Current Plug In Single Pole, 46.61.9.012.0040
IDR122,721.30 -
PLUG IN RELAY W/ FLAG, 16A, 230VAC, SPDT
IDR202,437.70 -
PLUG IN RELAY W/ FLAG, 16A, 24VDC, SPDT
IDR123,770.20 -
PLUG IN RELAY W/ FLAG, 8A, 230VAC, DPDT
IDR253,414.24 -
PLUG IN RELAY W/ FLAG, 8A, 24VDC, DPDT
IDR162,159.94 -
PLUG IN RELAY W/ LED, 16A, 24VDC, SPDT
IDR220,898.34 -
Finder, 12V dc Coil Non-Latching Relay DPDT, 8A Switching Current PCB Mount, 2 Pole, 46.52.9.012.0074
IDR172,439.16 -
PLUG IN RELAY W/ LED, 8A, 230VAC, DPDT
IDR253,309.35 -
Finder, 24V dc Coil Non-Latching Relay DPDT, 8A Switching Current Plug In, 2 Pole, 46.52.9.024.0074
IDR192,682.93 -
PLUG-IN 11 PIN 3C/O 10A 110VDC COIL
IDR370,576.37 -
-22.50%
PLUG-IN RELAY 250 V, 15 A RPM + OPTIONS
IDR156,286.10IDR113,910.54 -
PLUG-IN RELAY 250 V, 6 A, RXM + LED
IDR194,990.51 -
PLUG-IN RELAY DPCO 230VAC LED LOCK
IDR147,999.79 -
PLUG-IN RELAY DPCO 24VDC LED LOCK&DIODE
IDR125,028.88 -
PLUG-IN RELAY LED, 14 PIN 4PDT 5A 110VDC
IDR212,926.70 -
PLUG-IN RELAY LED, 14 PIN 4PDT 5A 240VAC
IDR270,091.75 -
PLUG-IN RELAY LED, 14 PIN 4PDT 5A 24VAC
IDR218,590.76 -
Omron, 48V dc Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, MY4 DC48(S)
IDR153,558.96 -
PLUG-IN RELAY SPCO 12VDC LED LOCK&DIODE
IDR131,112.50 -
PLUG-IN RELAY SPCO 230VAC LED LOCK
IDR136,461.89 -
-19.00%
PLUG-IN RELAY SPCO 24VDC LED LOCK&DIODE
IDR126,182.67IDR89,995.62 -
PLUG-IN RELAY W/ LED,11PIN DPDT 10A 24DC
IDR364,073.19