Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
MODULAR CONTACTOR 2NO 25A 24V AC/DC
IDR587,488.89 -
Finder, 24 V dc, 24V ac Coil Non-Latching Relay 4NO, 40A Switching Current DIN Rail, 4 Pole, 22.44.0.024.4310
IDR1,073,339.37 -
Finder, 24V ac/dc Coil Non-Latching Relay 4NO, 25A Switching Current DIN Rail, 4 Pole, 22.34.0.024.4320
IDR780,591.38 -
Finder, 24 V ac, 24V dc Coil Non-Latching Relay 4NO, 63A Switching Current DIN Rail, 4 Pole, 22.64.0.024.4310
IDR1,176,551.13 -
MY2 MINI 10A DPDT IND RELAY, 110/120VAC
IDR166,879.99 -
MY2 MINI 10A DPDT IND RELAY, 220/240VAC
IDR165,201.75 -
MY2 MINI 10A DPDT IND RELAY, 24VAC
IDR141,601.50 -
MY2 MINI 10A DPDT IND RELAY, 24VDC
IDR144,643.31 -
MY2IN MINI DPDT IND RELAY LED,12VDC
IDR118,735.48 -
MY2IN MINI DPDT IND RELAY LED,24VAC
IDR124,084.87 -
MY2IN MINI DPDT IND RELAY LED,24VDC
IDR128,175.58 -
MY2N MINI 10A DPDT IND RELAY, 110/120VAC
IDR173,278.28 -
MY2N MINI 10A DPDT IND RELAY, 12VDC
IDR110,973.62 -
MY2N MINI 10A DPDT IND RELAY, 220/240VAC
IDR209,150.66 -
MY2N MINI 10A DPDT IND RELAY, 24VAC
IDR148,209.57 -
MY2N MINI 10A DPDT IND RELAY, 24VDC
IDR226,457.51 -
MY2N-D2 MINI 10A DPDT IND RELAY, 12VDC
IDR193,522.05 -
MY2N-D2 MINI 10A DPDT IND RELAY, 24VDC
IDR307,013.03 -
MY4IN MINI 6A 4PDT IND RELAY, 12VDC
IDR229,918.88 -
NON INDICATING RELAY, 10A DPDT 110VAC
IDR144,118.86 -
NON INDICATING RELAY, 10A DPDT 12VDC
IDR146,636.22 -
NON INDICATING RELAY, 10A DPDT 240VAC
IDR136,042.33 -
NON INDICATING RELAY, 10A DPDT 24VAC
IDR143,594.41 -
NON INDICATING RELAY, 10A DPDT 24VDC
IDR143,699.30