Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
MINI GEN PUR RLY 6A 4PCO 115VAC
IDR170,236.47 -
MINI GEN PUR RLY 6A 4PCO 240VAC
IDR151,251.38 -
MINI GEN PUR RLY 6A 4PCO 24VDC
IDR147,055.78 -
MINI PCB RELAY, SPNO PCJ SERIES,12VDC 3A
IDR0.00 -
MINI RELAY 4PDT, 230V 5A, LED
IDR166,670.21 -
MINI SWITCHING RELAY, 24VDC COIL, 1 C/0
IDR442,111.35 -
MINIATURE 7A 24VDC 4PCO
IDR130,273.38 -
Finder, 24V dc Coil Non-Latching Relay 4PDT, 7A Switching Current PCB Mount, 4 Pole, 55.34.9.024.0090
IDR213,660.93 -
MINIATURE PLUG-IN RELAY PRE-ASSEMBLED, 6
IDR694,162.02 -
MINIATURE PLUG-IN RELAY PRE-ASSEMBLED, 6
IDR774,507.76 -
MINIATURE PLUG-IN RELAY PRE-ASSEMBLED, 6
IDR655,562.50 -
MINIATURE POWER RELAY 10A 3PCO 12VDC
IDR215,548.95 -
MINIATURE POWER RELAY 10A DPCO 110VAC
IDR135,937.44 -
MINIATURE POWER RELAY 10A DPCO 12VDC
IDR143,594.41 -
MINIATURE POWER RELAY 10A DPCO 24VAC
IDR140,447.71 -
MINIATURE POWER RELAY 10A DPCO 24VDC
IDR133,105.41 -
MINIATURE POWER RELAY 16A SPCO 110VAC
IDR140,447.71 -
MINIATURE POWER RELAY 16A SPCO 240VAC
IDR130,063.60 -
MINIATURE POWER RELAY 16A SPCO 24VAC
IDR133,105.41 -
MINIATURE POWER RELAY 16A SPCO 24VDC
IDR140,447.71 -
Finder, 24V ac/dc Coil Non-Latching Relay SP-NO/NC, 25A Switching Current DIN Rail, 2 Pole, 22.32.0.024.4520
IDR569,762.48 -
Finder, 240V ac Coil Non-Latching Relay DPNC, 25A Switching Current DIN Rail, 2 Pole, 22.32.0.230.4420
IDR516,058.80 -
Finder, 12V ac/dc Coil Non-Latching Relay DPNO, 25A Switching Current DIN Rail, 2 Pole, 22.32.0.012.4320
IDR586,859.55 -
Finder, 240V ac Coil Non-Latching Relay DPNO, 25A Switching Current DIN Rail, 2 Pole, 22.32.0.230.4320
IDR476,620.16