Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
LED INDICATING RELAY, 10A DPDT 230VAC
IDR158,803.46 -
LED INDICATING RELAY, 10A DPDT 240VAC
IDR159,747.47 -
LED INDICATING RELAY, 10A DPDT 24VAC
IDR145,377.54 -
LED INDICATING RELAY, 10A DPDT 24VDC
IDR147,265.56 -
LED INDICATING RELAY, 15A SPDT 24VDC
IDR170,760.92 -
LOW POWER SPDT PCB RELAY,3A 12VDC COIL
IDR112,651.86 -
LOW PROFILE SPDT RELAY, 16A 24VAC COIL
IDR142,545.51 -
LOW SIGNAL RELAYS - PCB LOW SIGNAL RELAY
IDR58,004.17 -
LOWPROFILE DPDT POWERRELAY,8A 24VDC COIL
IDR56,535.71 -
LOWPROFILE SPDT POWERRELAY,16A 5VDC COIL
IDR52,549.89 -
LOWPROFILE SPDTPOWERRELAY,12A 24VDC COIL
IDR34,089.25 -
LOWPROFILE SPDTPOWERRELAY,16A 12VDC COIL
IDR53,179.23 -
LOWPROFILE SPDTPOWERRELAY,16A 24VDC COIL
IDR52,864.56 -
LOWPROFILE SPDTPOWERRELAY,16A 48VDC COIL
IDR55,696.59 -
MAGNETIC BLOW OUT POWER RELAY, PLUG-IN
IDR237,051.40 -
MICRO AUTO POWER RELAY PCB 1C/O 12VDC
IDR47,305.39 -
MICRO AUTO POWER RELAY PCB 2C/O 12VDC
IDR131,007.61 -
Phoenix Contact, 12V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, 2961309
IDR128,175.58 -
MIN.RELAYS,1 PDT,12 V DC AU
IDR162,369.72 -
MIN.RELAYS,1 PDT,24 V DC
IDR142,860.18 -
MIN.RELAYS,1 PDT,24 V DC AU
IDR145,062.87 -
MIN.RELAYS,2 PDT,230 V AC
IDR238,519.86 -
MIN.RELAYS,2 PDT,24 V DC
IDR145,482.43 -
MIN.RELAYS,2 PDT,24 V DC AU
IDR144,013.97