Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
GENERAL PURPOSE RELAY 24VDC
IDR445,467.83 -
Omron, 24V ac Coil Non-Latching Relay 4PDT, 10A Switching Current Plug In, 4 Pole, LY4N-AC24
IDR428,056.09 -
GENERAL PURPOSE RELAY 4PDT 10A
IDR550,567.61 -
GENERAL PURPOSE RELAY DPDT
IDR248,274.63 -
GENERAL PURPOSE RELAY DPDT
IDR295,475.13 -
GENERAL PURPOSE RELAY DPDT 10A
IDR248,694.19 -
GENERAL PURPOSE RELAY DPDT 10A
IDR258,134.29 -
Omron, 24V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, LY2F-AC24
IDR190,480.24 -
GENERAL PURPOSE RELAY DPDT 10A
IDR190,899.80 -
GENERAL PURPOSE RELAY, DPDT, 10A, 110V
IDR451,656.34 -
GENERAL PURPOSE RELAY, DPDT, 5A, 110V
IDR80,450.63 -
GP SERIES MINI RELAY 4PDT 24VAC, 5A
IDR118,315.92 -
HV CONTACTOR.12-900VDC/500A,1N/O,9-36VDC
IDR3,909,040.52 -
INDUSTRIAL RELAY, 3PDT, 230V AC
IDR449,034.09 -
INDUSTRIAL RELAY, 3PDT, 24V AC
IDR357,255.34 -
INDUSTRIAL RELAY, 4PDT, 12V DC
IDR176,739.65 -
INDUSTRIAL RELAY, 4PDT, 230V AC
IDR58,318.84 -
INTERFACE 34 SERIES 12VDC RELAY
IDR121,777.29 -
INTERFACE 34 SERIES 24VDC RELAY
IDR119,469.71 -
INTERFACE 34 SERIES 60VDC RELAY
IDR156,390.99 -
INTERFACE RELAY SPDT 6A 6 VAC/DC
IDR217,122.30 -
IP62 MINI GEN PUR RLY 5A 4PCO 12VDC
IDR145,167.76 -
IP62 MINI GENL PUR RLY 5A 4PCO 24VDC
IDR137,615.68 -
RS PRO, 240V ac Coil Non-Latching Relay 4PDT, 12A Switching Current Plug In, 4 Pole
IDR263,903.24