Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
Omron, 24V dc Coil Non-Latching Relay DPNO, 25A Switching Current Panel Mount, 2 Pole, G7L-2A-T 24DC
IDR162,894.17 -
DPNO MINIATURE POWER RELAY,5A 24VDC COIL
IDR96,603.69 -
DPNO POWER RELAY,16A 24VDC COIL
IDR246,911.06 -
DPNO/DPNC RELAY,4A 12VDC COIL
IDR383,058.28 -
DPNO/DPNC RELAY,4A 24VDC COIL
IDR251,840.89 -
ELECTRONIC STEP RELAY 24V
IDR1,200,046.49 -
EMG 10-REL/KSR-G 24/ 1-LC?
IDR446,306.95 -
EMG 10-REL/KSR-G 24/21-LC
IDR1,081,940.35 -
EMG 17-REL/KSR- 24/21-21-LC?
IDR1,351,822.32 -
FORCE GUIDED RELAY, 3PST-NO, SPST-NC, 6A
IDR704,651.02 -
FORCE GUIDED RELAY, DPST-NO, DPST-NC, 6A
IDR576,580.33 -
FORCE GUIDED RELAY,4PST-NO, DPST-NC, 10A
IDR1,077,325.19 -
G2R-1-SDNI SPDT POWER RELAY,10A 12VDC
IDR294,636.01 -
G2R-1-SDNI SPDT POWER RELAY,10A 24VDC
IDR314,670.00 -
G2R-1-SNI SPDT POWER RELAY,10A 110VAC
IDR213,660.93 -
G2R-1-SNI SPDT POWER RELAY,10A 12VDC
IDR139,503.70 -
G2R-1-SNI SPDT POWER RELAY,10A 230VAC
IDR320,753.62 -
G2R-2-SDNI DPDT POWER RELAY,5A 24VDC
IDR316,767.80 -
Omron, 12V dc Coil Non-Latching Relay DPDT, 5A Switching Current PCB Mount, 2 Pole, G2R2SNIDC12(S)
IDR254,672.92 -
G2R-2-SNI DPDT POWER RELAY,5A 230VAC
IDR457,530.18 -
G2R-2-SNI DPDT POWER RELAY,5A 24VAC
IDR178,627.67 -
-23.80%
G2R-2-SNI DPDT POWER RELAY,5A 24VDC
IDR247,959.96IDR130,797.83 -
GEN PUR RLY 3PCO 24VDC
IDR200,864.35 -
GEN PUR RLY DPCO OCTAL12VDC
IDR197,193.20