Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
11 PIN 3PDT PLUG-IN RELAY,10A 24VDC COIL
IDR380,855.59 -
11 PIN 3PDT RELAY W/ LED,10A 110VAC COIL
IDR364,073.19 -
11 PIN 3PDT RELAY W/ LED,10A 230VAC COIL
IDR664,792.82 -
11 PIN 3PDT RELAY W/ LED,10A 24VAC COIL
IDR327,047.02 -
11 PIN 3PDT RELAY W/ LED,10A 24VDC COIL
IDR298,202.27 -
11 PIN 3PDT RELAY,10A 110VAC COIL
IDR377,918.67 -
11 PIN 3PDT RELAY,10A 24VDC COIL
IDR277,643.83 -
11 PIN RELAY 110 VDC COIL 3PDT,10A W/LED
IDR187,962.88 -
11PIN 3PCO PLUG-IN RELAY,10A 115VAC COIL
IDR86,324.47 -
11PIN 3PCO PLUG-IN RELAY,10A 24VDC COIL
IDR221,213.01 -
11PIN 3PDT PLUG-IN RELAY,10A 110VAC COIL
IDR384,736.52 -
11PIN 3PDT PLUG-IN RELAY,10A 230VAC COIL
IDR395,749.97 -
11PIN 3PDT PLUG-IN RELAY,10A 230VAC COIL
IDR209,570.22 -
Hongfa Europe GMBH, 12V dc Coil Non-Latching Relay DPDT, 8A Switching Current PCB Mount, 2 Pole, HF115F/012-2ZS4BF(610)
IDR79,821.29Pack (1 Pack of 2) -
12 VOLT COIL, SPST-NO CONTACTS, FLUX SEA
IDR108,036.70Pack (1 Pack of 5) -
14 PIN PLUG IN RELAY 220VDC COIL 6A 4PDT
IDR138,559.69 -
14 PIN PLUG IN RELAY 230VAC COIL 6A 4PDT
IDR171,180.48 -
14 PIN PLUG IN RELAY 24VAC COIL, 6A 4PDT
IDR154,293.19 -
14 PIN PLUG IN RELAY 24VDC COIL, 6A 4PDT
IDR155,551.87 -
14 PIN RELAY 12 VDC COIL ,4PDT,3 A,W/LED
IDR211,038.68 -
14 PIN RELAY 12 VDC COIL 4PDT,6 A W/LED
IDR225,198.83 -
14 PIN RELAY 120 VAC COIL 4PDT,6 A W/LED
IDR185,235.74 -
14 PIN RELAY 120 VAC COIL,4PDT,3 A,W/LED
IDR181,040.14 -
14 PIN RELAY 125 VDC COIL 4PDT,6 A W/LED
IDR194,046.50