Latching Relays
A latching relay is similar in design and function to a standard general-purpose relay. However, there is one main difference with a latching relay, in that the latching relay will remain in the last position of which it was powered.What is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.Common ApplicationsLatching relays are used in a wide range of switching applications across many different types of environments and sectors. Some of the more common control circuits are telecommunication equipment, data processing equipment, alarms and security, measuring equipment and electronics designs.Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuateContact configuration – This is the state the contacts are in without power. For example SPST, single pole single throwContact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickelCoil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct functionCoil resistance – the amount of resistance (ohms) in the circuit that the coil creates
-
12 VOLT DOUBLE LATCHING COIL, DPDT CONTA
IDR99,960.17Pack (1 Pack of 2) -
12 VOLT DOUBLE LATCHING COIL, SPST-NO CO
IDR167,194.66Pack (1 Pack of 2) -
12 VOLT SINGLE LATCHING COIL, SPST-NO CO
IDR78,143.05Pack (1 Pack of 2) -
Finder SP-NC, SP-NO 230V ac Latching Relay, 16A DIN Rail
IDR514,170.78 -
Finder SP-NC, SP-NO 24V dc Latching Relay, 16A DIN Rail
IDR547,525.80 -
16A 2NO STEP DIN RELAY, 12VDC
IDR520,988.63 -
16A 2NO STEP DIN RELAY, 230VAC
IDR508,192.05 -
Finder DPST 24V dc Latching Relay, 16A DIN Rail
IDR513,436.55 -
24 VOLT SENSITIVE COIL, SPST-NO CONTACTS
IDR98,701.49Pack (1 Pack of 5) -
24 VOLT SINGLE LATCHING COIL, SPST-NO CO
IDR58,948.18 -
5 VOLT DOUBLE LATCHING COIL, SPDT CONTAC
IDR95,974.35Pack (1 Pack of 2) -
8 PIN DPDT RATCHET RELAY,5A 220VAC COIL
IDR2,197,550.39 -
8 PIN DPDT RATCHET RELAY,5A 24VDC COIL
IDR2,942,688.95 -
CRADLE RELAY 4PDT,SOLDER TAB,2A 24VDC,II
IDR6,365,774.10 -
DPCO LATCHING RELAY,3A 24VDC COIL
IDR450,922.11 -
DPCO LATCHING RELAY,5A 24VDC COIL
IDR574,902.09 -
DPDT LATCHING PCB RELAY, 8A 24VDC COIL
IDR134,678.76 -
DPNO/DPNC LATCHING RELAY,4A 12VDC COIL
IDR191,004.69 -
PCB LATCHING (X2) RELAY DPDT, 8A 24VDC
IDR117,581.69 -
PCB LATCHING (X2) RELAY DPDT, 8A 5VDC
IDR131,532.06 -
PCB RELAY,DPDT,1XLATCH, 2.5KV 2A 12VDC
IDR2,378,170.97Tube (1 Tube of 40) -
PCB RELAY,DPDT,1XLATCH,SEALED,7.5A,3VDC
IDR74,471.90 -
RELAY 1T 5V BIST.
IDR134,888.54 -
RELAY PCB DPDT 2CO 2A 24VDC COIL
IDR62,619.33