PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
4 WAY SCREW PLUG 5.08MM 12A
IDR706,119.48Pack (1 Pack of 10) -
4 WAY SCREW TERMINAL BLOCK 5MM PITCH
IDR80,135.96Pack (1 Pack of 5) -
Phoenix Contact MPT 0.5/4-2.54 Non-Fused Terminal Block, 2.54mm Pitch
IDR220,478.78Pack (1 Pack of 5) -
4WAY VERTICAL LOW PROFILE SCREW TERMINAL
IDR72,793.66Pack (1 Pack of 5) -
Phoenix Contact MC 1.5/ 5-ST-3.81 PCB Connector, 3.81mm Pitch
IDR482,703.78Pack (1 Pack of 5) -
5 WAY PARALLEL RISING CLAMP,5.08MM PITCH
IDR367,010.11Pack (1 Pack of 5) -
5 WAY PCB MOUNT PLUGGABLE SCREW TERMINAL
IDR124,294.65Pack (1 Pack of 5) -
TE Connectivity Buchanan 5-pin PCB Terminal Strip, 5mm Pitch
IDR109,505.16Pack (1 Pack of 5) -
Wurth Elektronik 2317 6-pin PCB Terminal Block, 5mm Pitch
IDR106,463.35Pack (1 Pack of 2) -
Wurth Elektronik 2317 4-pin PCB Terminal Block, 5mm Pitch
IDR213,556.04Bag (1 Bag of 5) -
Wurth Elektronik 2417 4-pin PCB Terminal Block, 5mm Pitch
IDR143,489.52Pack (1 Pack of 5) -
Wurth Elektronik WR-TBL 10-pin PCB Terminal Block, 5.08mm Pitch
IDR115,798.56Pack (1 Pack of 2) -
Wurth Elektronik WR-TBL 5-pin PCB Terminal Block, 5.08mm Pitch
IDR89,156.50Pack (1 Pack of 3) -
Wurth Elektronik 351 15-pin PCB Terminal Block, 5.08mm Pitch
IDR129,119.59 -
Wurth Elektronik 4115 5-pin PCB Terminal Block, 5.08mm Pitch
IDR185,655.30Pack (1 Pack of 5) -
Wurth Elektronik 2535 2-pin PCB Terminal Block, 5.08mm Pitch
IDR94,296.11Bag (1 Bag of 5) -
Wurth Elektronik 2425 10-pin PCB Terminal Block, 5.08mm Pitch
IDR69,437.18 -
Wurth Elektronik 2165S 2-pin PCB Terminal Block, 5.08mm Pitch
IDR79,191.95Pack (1 Pack of 5) -
5.08MM FEMALE CONNECTOR REVERSED 2 WAY
IDR97,652.59Pack (1 Pack of 5) -
5.08MM HORIZ SCREW TERM TO MALE HEADR 2P
IDR103,736.21Pack (1 Pack of 5) -
5.08MM HORIZ SCREW TERM TO MALE HEADR 2P
IDR8,861,841.43Box (1 Box of 1000) -
5.08MM HORIZ SCREW TERM TO MALE HEADR 3P
IDR96,498.80Pack (1 Pack of 5) -
5.08MM HORIZ SCREW TERM TO MALE HEADR 3P
IDR10,276,073.30Box (1 Box of 1000) -
5.08MM HP RISING CLAMP TERMINAL 2P
IDR71,010.53Pack (1 Pack of 5)