PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
2 WAY CABLE MOUNT SCREW TERMINAL,3.81MM
IDR170,970.70Pack (1 Pack of 5) -
2 WAY CABLE MOUNT SCREW TERMINAL,5.08MM
IDR101,638.41Pack (1 Pack of 5) -
2 WAY CABLE MOUNT SCREW TERMINAL,7.62MM
IDR264,532.58Pack (1 Pack of 5) -
2 WAY HIGH CURRENT VERTICAL TERMINAL
IDR138,035.24Pack (1 Pack of 5) -
2 WAY PARALLEL RISING CLAMP,5.08MM
IDR173,383.17Pack (1 Pack of 5) -
2 WAY PCB SCREW TERMINAL,5MM PITCH
IDR92,827.65Pack (1 Pack of 5) -
2 WAY PCB TERMINAL BLOCK 15.0MM
IDR375,191.53Pack (1 Pack of 5) -
2 WAY PCB TERMINAL BLOCK 2.54MM
IDR67,758.94Pack (1 Pack of 5) -
2 WAY PCB TERMINAL BLOCK 3.5MM
IDR53,389.01Pack (1 Pack of 5) -
2 WAY PCB TERMINAL BLOCK 5.08MM
IDR49,927.64Pack (1 Pack of 5) -
2 WAY PCB TERMINAL BLOCK 5.0MM
IDR45,627.15Pack (1 Pack of 5) -
2 WAY PCB TERMINAL BLOCK 5.0MM
IDR45,627.15Pack (1 Pack of 5) -
2 WAY PCB VERTICAL MOUNT TERMINAL,2.54MM
IDR118,525.70Pack (1 Pack of 5) -
2 WAY SCREW TERMINAL BLOCK 5MM PITCH
IDR69,437.18Pack (1 Pack of 5) -
2 WAY STD VERTICAL TERMINAL,5.08MM PITCH
IDR95,974.35Pack (1 Pack of 5) -
2 WAY VERTICAL RISING CLAMP,5.08MM
IDR160,271.92Pack (1 Pack of 5) -
2.54MM TERMI-BLOK PCB TERMINAL BLOCK, 4P
IDR40,067.98 -
2.5MM SCREWLESS 2A 3 WAY
IDR71,115.42Pack (1 Pack of 10) -
2WAY 1.5LOW PROFILE TERMINALBLOCK,5.08MM
IDR77,094.15Pack (1 Pack of 5) -
2WAY VERTICAL MOUNT TERMINAL,3.5MM PITCH
IDR131,007.61Pack (1 Pack of 5) -
-15.00%
2WAY VERTICAL STD PCB SCREW TERMINAL,5MM
IDR49,508.08IDR33,355.02Pack (1 Pack of 5) -
RS PRO 3-pin PCB Terminal Strip, 3.81mm Pitch
IDR103,001.98Pack (1 Pack of 5) -
3 WAY 5.08MM TERMINAL BLOCK PLUG
IDR107,826.92Pack (1 Pack of 5) -
3 WAY CABLE SCREW TERMINAL,10.16MM PITCH
IDR1,120,225.20Pack (1 Pack of 5)